if ARCH_ZYNQ

config ZYNQ_CUSTOM_INIT
	bool "Use custom ps7_init provided by Xilinx tool"
	help
	  U-Boot includes ps7_init_gpl.[ch] for some Zynq board variants.
	  If you want to override them with customized ones
	  or ps7_init code for your board is missing, please say Y here
	  and add ones into board/xilinx/zynq/custom_hw_platform/ directory.

choice
	prompt "Xilinx Zynq board select"
	optional

config TARGET_ZYNQ_ZED
	bool "Zynq ZedBoard"

config TARGET_ZYNQ_MICROZED
	bool "Zynq MicroZed"

config TARGET_ZYNQ_PICOZED
	bool "Zynq PicoZed"

config TARGET_ZYNQ_MITX
	bool "Zynq Mini-ITX Board"

config TARGET_ZYNQ_ZC70X
	bool "Zynq ZC702/ZC706 Board (deprecated)"
	select ZYNQ_CUSTOM_INIT
	help
	  This option is deprecated.  Use TARGET_ZYNQ_ZC702
	  or TARGET_ZYNQ_706.

config TARGET_ZYNQ_ZC702
	bool "Zynq ZC702 Board"

config TARGET_ZYNQ_ZC706
	bool "Zynq ZC706 Board"

config TARGET_ZYNQ_ZC770
	bool "Zynq ZC770 Board"
	select ZYNQ_CUSTOM_INIT

config TARGET_ZYNQ_ZYBO
	bool "Zynq Zybo Board"
	select ZYNQ_CUSTOM_INIT

config TARGET_ZYNQ_AFX
	bool "Zynq AFX Board"
	select ZYNQ_CUSTOM_INIT

config TARGET_ZYNQ_CSE
	bool "Zynq CSE Board"
	select ZYNQ_CUSTOM_INIT

config TARGET_ZYNQ_CC108
	bool "Zynq CC108 Board"
	select ZYNQ_CUSTOM_INIT

endchoice

config SYS_BOARD
	default "zynq"

config SYS_VENDOR
	default "xilinx"

config SYS_SOC
	default "zynq"

config SYS_CONFIG_NAME
	default "zynq_zed" if TARGET_ZYNQ_ZED
	default "zynq_microzed" if TARGET_ZYNQ_MICROZED
	default "zynq_picozed" if TARGET_ZYNQ_PICOZED
	default "zynq_mitx" if TARGET_ZYNQ_MITX
	default "zynq_zc70x" if TARGET_ZYNQ_ZC702 || TARGET_ZYNQ_ZC706 \
			        || TARGET_ZYNQ_ZC70X
	default "zynq_zc770" if TARGET_ZYNQ_ZC770
	default "zynq_zybo" if TARGET_ZYNQ_ZYBO
	default "zynq_cse" if TARGET_ZYNQ_CSE
	default "zynq_afx" if TARGET_ZYNQ_AFX
	default "zynq_cc108" if TARGET_ZYNQ_CC108

endif