ECS Inc. International
Product Categories
Precision and Power Solutions
ECS Inc. offers precision timing and power components—crystals, oscillators, inductors—built for reliability in automotive, IoT, and industrial designs. Fully registerable and design-ready.

Resources
- SPC5 and STM8 Auto Design Considerations
- The Impact of Load Capacitance on Crystal Oscillator Designs
- Exploring the Advancements in TCXO Technology
- The Evolution of Wi-Fi Technology
- 2023 Product Catalog
- LoRaWAN Application Note
- LoRa Timing Application Note
- Quartz vs. MEMS White Paper
- Guide to Oscillator Output Types
- Designing Crystals into STM32 MCUs
- Crystal and Oscillator Printed Circuit Board Design
- MultiVolt Oscillator Overview
- Choosing Series or Parallel Resonant Crystals - Oscillator Design and Load Capacitance
Reliable Components for Automotive & Industrial Applications
ECS Inc. International stands at the forefront of industrial and automotive innovation, offering a diverse portfolio of cutting-edge products meticulously designed to meet the demanding needs of both sectors.

Transportation Application Overview
ECS Inc. International boasts an extensive range of products meticulously crafted to cater to various transportation applications. Check out this comprehensive application overview guide to learn more.

STM32 Crystal Selection Tool
This ECS Inc. tool makes selecting the precision clocks required for the ST Microelectronics STM32 series of MCUs easy. The tool offers selections for the LSE Low Speed External 32.768 KHz watch crystal, and the HSE High Speed External MHz Crystal.

ECX-1637B SMD Crystal
The sub miniature ECX-1637B is a very compact SMD crystal. The 2.0 mm x 1.6 mm x 0.45 mm ceramic package is ideal for wireless applications.

Automotive Catalog
Check out this catalog to explore ECS Inc. International's cutting-edge automotive solutions designed for precision and reliability.

ECX-16 Tuning Fork SMD Crystal
The ECX-16 tuning fork is a compact 1.6 mm x 1.0 mm SMD crystal that offers an ESR of 90 kΩ. Ideal for mobile devices, wearable and consumer applications and recommended by STMicroelectronics for the STM32 Microcontrollers via the AN2867.

ECX-31B Tuning Fork SMD Crystal
The ECX-31B is the most cost-effective 32.768 kHz SMD tuning fork available on the market in a 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package.

Crystals, Oscillators and Inductors
ECS Inc. International manufacturers a wide range of products from cylindrical tuning fork crystals, high stability oven-controlled oscillators, and high-performance power inductors to satisfy your design needs.

ECS-327KE
The ECS-327KE is a low power, 3.2 mm x 2.5 mm 32.768 kHz HCMOS surface mount oscillator. They offer a standard current consumption of 1.5 μA making them ideal for modern high density, low power applications.

ECS-2520MV MultiVolt Oscillator
The ECS-2520MV are HCMOS surface mount oscillators in a 2.5 mm x 2.0 mm package. These oscillators feature the MultiVolt capability to operate across a supply compatible with 1.8V, 2.5V, 3.0V and 3.3V or range of 1.6 ~ 3.6V.

ECS-MPI4040 Power Inductor
The ECS-MPI4040 miniature AEC-Q200, Grade 1 qualified power inductor has a 4.7 mm x 4.06 mm footprint with height options from 1.2 mm to 2.0 mm & handles high transient inrush current spikes, ideal for automotive environments.

ECX-33Q AEC-Q200 SMD Crystal
The ECX-33Q is a miniature SMD crystal with a 3.2 x 2.5 mm footprint. These AEC-Q200 qualified oscillators are ideal for automotive, industrial and medical markets.