Tria
System Services
Tria provides a range of design and development services to overcome customer challenges, reduce development time, and optimize resources – quickly delivering optimal products for your industry.
Services include:
- Customization and Pre-loading
- OEM Production Line Integration
- In-house Research, Development & Design
- Global Logistics & Extended Manufacturing
- Europe-based Manufacturing
- Advanced Automation
- Quality Control (highest standards)
- Long-Term Support & Product Longetivity
- Compute modules (industry standard & proprietary)
- Single-board computers (SBCs)
- Full System Integration
- Human Machine Interfaces (HMIs)
- Full Custom Compute Design
- In-house Compute Manufacturing & System Assembly
- Display & Touchscreen
- Design and Integration
- BIOS, Firmware, OS & Software
Practical Guidance for Modular Design
Watch this webinar to learn approaches for reducing development effort, improving design portability, and accelerating deployment. Gain insights into module-based development and integration.

Vision AI-KIT 6490
The Tria Vision AI-KIT 6490 is a compact dev kit powered by Qualcomm QCS6490, featuring an 8-core CPU, Adreno 643 GPU, and 13 TOPS AI engine. Ideal for edge AI, it supports MIPI cameras, dual displays, USB 3.1, Ethernet, Wi-Fi 6E, and runs Yocto Linu

Technical Resources for Edge AI Development
Explore solution papers, engineering insights, and design guidance for Edge AI systems. Access practical resources covering real-time performance, deployment, security, model optimization, and power-efficient design.

TRIA SM2S-IMX93
The MSC SM2S-IMX93 is a compact SMARC 2.1.1 module with NXP’s i.MX 93 SoC, dual-core Cortex-A55 CPUs, Cortex-M33, and Ethos-U65 microNPU. It supports 2GB LPDDR4 RAM with ECC, 256GB eMMC, and multiple interfaces for edge AI applications.

Accelerate Embedded Innovation
Tria’s Intel®-powered modules deliver scalable performance and design flexibility for industrial, medical, and digital signage applications. COM Express, COM-HPC, and SMARC solutions meet demanding compute, graphics, and power-efficiency needs.

TRIA SM2S-RYZ2
The MSC SM2S-RYZ2 is a compact SMARC 2.1.1 module with AMD Ryzen R2000 processors, Radeon graphics, up to 8GB DDR4 RAM, 256GB eMMC, multiple display interfaces, USB 3.1, PCIe Gen 3, dual Gigabit Ethernet, TPM 2.0, and UEFI firmware.

Build the Robots of the Future with Tria
With decades of expertise, Tria delivers customizable solutions to speed innovation and time to market. Their modular platforms enable AI, machine vision, and real-time control for next-gen robotics in industrial applications.

Reduce design complexity with open-standard modular compute
Tria’s NXP-based OSM modules deliver a compact, standardized compute platform that accelerates product development, reduces design risk, and enables scalable edge performance across industrial and embedded applications.

TRIA SM2S-ALN
The Vision AI-KIT 6490 features a Qualcomm QCS6490 SMARC module with 8-core CPU, Adreno 643 GPU, 12 TOPS AI engine, supports 4 cameras, dual displays, USB, CAN-FD, Gigabit Ethernet, and optional Wi-Fi making it ideal for edge AI.

TRIA OSM-LF-IQ615
The MSC OSM-LF-IQ615 is a compact, low-power embedded module featuring Qualcomm's Dragonwing IQ-615 processor (2x Cortex-A76, 6x Cortex-A55), Adreno 612 GPU, and Hexagon V66 DSP. It supports up to 8GB LPDDR4x RAM, 256GB eMMC, and various interfaces.

TRIA OSM-MF-IMX8MINI
The MSC OSM-MF-IMX8MINI is a compact, low-power module featuring NXP’s i.MX 8M Mini SoC with up to quad-core Cortex-A53 CPUs, a Cortex-M4 real-time processor, and GC NanoUltra GPU. It supports up to 4GB LPDDR4 RAM, 256GB eMMC, & various interfaces.