Why Bel for Medical Supplies?
Bel has been a strategic supplier to medical device manufacturers for over 35 years. Our trusted products are designed to provide reliability and long life. As at-home and in-patient care medical devices evolve, ensuring reliability, safety, and trust is critical. Equipment performance is imperative for both patients and technicians, whether in complex medical or uncontrolled home environments.
Bel’s full range of power supplies, components, connectors and cabling coupled with decreased certification time and a global network of distribution partners, help facilitate a faster design cycle, without compromising on safety and quality.
- Frame Power Supplies
- Linear Power Supplies
- Non-Magnetic RF Connectors
Diagnostic, Monitoring, and Imaging Applications
Suitable for medical applications, in which minimal power loss and easy thermal management are required.
AC-DC Medical Power Supply Conversion
Bel open frame AC-DC power supplies deliver up to 1200 W of output power and accommodate the universal input voltage range 90 – 264 VAC. They are available in variety of packages and comply with the latest international safety standards. These power supplies are suitable for medical applications, such as monitoring, imaging, therapy other portable medical equipment.
Features
- Efficiency up to 94%
- Adjustable Output Voltage
- Operating Temperature -40 to +70°C
- No Minimum Load Required
- High Convection Rating
- Low Profile Series (ULP) - Height ≤ 1 Inch
- Multiple Outputs Available (MWLT40/MWLT60)
- Various Packages Available
- CSA/UL 60601-1, EN/IEC 60601-1
- Suitable for BF applications
- Input – Output: 2MOPP
- Input – Earth: 1MOPP
- Output – Earth: 1MOPP
- Class I, and Class II options available
Featured Products
MWLP Series
The MWLP series is designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications. These power supplies are ideal for medical, telecom, datacom, industrial equipment and other applications.

MWLP120 Medical

MWLP75 Medical

MWLT450 Medical
MFLS Series

MFLS250

MFLS400
Video: BEL Power Supply Solutions for Medical Applications
Automated Blood Collection System, PET/CT Scanners, and Radiotherapy Applications
Used in industrial and medical applications needing low ripple/noise and tight output regulation.
Linear Series AC-DC Power Supplies
Bel produces the industry’s broadest selection of Linear power supplies with output voltages from 5 to 48 Volts. Rugged technology and proven design merge to create quiet, highly regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD). Used in industrial and medical applications needing low noise/ripple – amplifiers, acoustic, broadcast, ATE and control equipment
Features
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities:
- 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- 2 Year Warranty
- Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for other outputs under 48 V
Featured Products

HBAA-40W-AG
- Linear AC-DC Power Supply 29W
- Output 5/12/-5VDC, 3/1/0.4A
- Input 87-264VAC
- RoHS Compliant
MRI Applications
The advancement of MRI machines focuses on increasing resolution and magnetic field strength, and hinges on the quality of non-magnetic connectors.
Cinch Johnson’s Non-Magnetic Solutions for MR Imaging Technology
Johnson offers the largest portfolio of MCX, MMCX, SMA, SMB and Type N RF coaxial connectors for PCB mount and cable assemblies. MCX and MMCX micro-miniature connectors satisfy the needs of the RF coil manufacturers that are building smaller coils for MRI equipment. Customized flex coils and array coils can image smaller parts of the body such as wrists, feet, hands, and other appendages.
The Non-Magnetic MCX and MMCX are the perfect micro-miniature connectors for small multichannel coil packages as they provide a positive snap-on coupling design with high mating cycles for rugged, high-density connectivity. The Type N Non-Magnetic connector provides a perfect RF solution for high Tesla fields considered for future designs. These deep tissue MR images will require the rugged interface of the N connector as well as the tri-alloy plating to eliminate inter-modulation issues.
All the connectors in Johnson’s Non-Magnetic line are made from high purity copper alloys assuring no ferrous materials are in the connectors manufactured. These connectors are designed to a permeability specification of 1.00004 or less. A number closer to 1.0 would be invisible to magnetic fields, which would support the ideal non-distorted performance of an MRI. Cinch Connectivity Solutions continues to work with our customers to develop new solutions as the MR industry transitions to high-end field applications and improved resolution at greater physical depths within the body.
Featured Products
MCX Non Magnetic Coax Connectors
MCX (Micro Coaxial) series that features secure, fast and easy snap-on/snap-off coupling. Provides designers with options where weight and physical space may be limited. The Non-Magnetic portfolio is offered in Cabled, PCB Mount and End Launch versions. These non-ferrous connectors are typically used in MRI and MRA applications.
- 50Ω impedance
- Broadband capability range from DC to 6 GHz
- Low cost combined with high quality
- Outer diameter of the plug is .140 inches, which is 30% smaller than the SMB
- Voltage Rating of 225 VRMS
MMCX Non Magnetic Coax Connectors
MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. Provides a secure, fast and easy snap-on/snap-off coupling and a wide range of connector options. The Non-Magnetic portfolio is offered in Cabled, PCB Mount and End Launch versions. These non-ferrous connectors are typically used in MRI and MRA applications.
- Large range of connectors are available, including surface mount, end launch and cabled connectors
- Broadband performance with low reflection DC to 6 GHz
- Provides high-quality solution at a low cost
- MMCX is 30% smaller than MCX connectors
- Available in straight and right angle plugs along with printed circuit board connectors
- Quick connect/disconnect snap-on mating reduces installation time
SMA Non Magnetic Coax Connectors
Johnson offers the broadest portfolio of SMA Connectors in the industry. The Non-Magnetic portfolio is offered in Cabled, PCB Mount and End Launch versions. These non-ferrous connectors are typically used in MRI and MRA applications.
- 50 Ohm Impedance
- Electrical performance from DC to 18 GHz
- Outstanding mechanical durability
- Brass construction
- Ideal for medical applications like MRI and MRA (magneto-resonance imaging and magneto-resonance angiography)
SMB Non Magnetic Coax Connectors
SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. The Non-Magnetic portfolio is offered in Cabled, PCB Mount and End Launch versions. These non-ferrous connectors are typically used in MRI and MRA applications.
- Board-to-board mounting
- Low insertion force
- Ideal for mating a high number of connectors on a pair of PCBs
- Selective plating provides corrosion resistance finish
- Provides good solderability characteristics
Whitepaper
The Importance of Non-Magnetic Connectors in MRI Applications
Download this whitepaper to learn why MRI machines are compatible devices are dependent on non-magnetic RF connectors.

Product Catalog
Non Magnetic Product Catalog
Download to view the expanded Cinch Connectivity Johnson connector lines of Non-Magnetic RF coaxial connectors and cable assemblies.
