Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Toshiba Logic IC for Real time imaging & AI wokloads Data Transfer
In recent years, the rapid advancement of AI technologies has driven significant expansion in data center and edge AI markets. Therefore, SoC systems increasingly require higher performance with lower power consumption, leading to further reductions
Precision Timing for PCIe in Medical Imaging and AI
Precision timing is critical in medical imaging and AI systems. High-resolution, multi-channel data acquisition relies on accurate PCIe clocking to capture and transfer image data with precision, while GPUs require low-jitter timing for high-performa
AcceleRate® HP Extreme Density Cable System
The AcceleRate® HP cable system provides an excellent mix of density and performance. The 0.635 mm pitch board connector uses Samtec’s popular AcceleRate® contacts with staggered row-to-row spacing, allowing adequate routing lanes for differential pa
Compact Lithium Primary Batteries for Reliable Data Acquisition
With the advancement of healthcare digital transformation (DX) and the expansion of home healthcare, demand is increasing for monitoring devices that continuously record and manage patient data. These devices require a highly reliable backup power so
ROHM RESD5V0BAED: Ultra-Low Capacitance ESD Protection
With 0.22 pF typical capacitance and a compact 0.6 x 0.3 mm package, this 5 V bidirectional diode helps preserve signal integrity while saving board space. The RESD5V0BAED provides bidirectional ESD protection for one signal line, combining ultra-lo
Accelerating Medical Imaging with Transcend PCIe BiCS8 Gen5 Storage
As medical imaging technologies continue to advance, healthcare systems are handling increasingly large volumes of high-resolution image data. Applications such as MRI, CT, and ultrasound imaging, together with AI-assisted image analysis, require com
235 EDLC-HVR ENYCA®
Vishay electrical double-layer capacitors (EDLC) are pure supercapacitors made in the technology of standard radial capacitor designs. An EDLC is a very high capacitance product going up to high farad values. This technology fills the gap between al
MIX-Q670A1 for AI-powered ICU patient monitoring solution
AAEON, a leading Taiwanese manufacturer of Industrial Internet of Things (IIoT) and Edge AI Computing. We provide customized and efficient solutions to meet diverse demands. AI is becoming an increasingly effective tool across various disciplines wi
Low jitter CMOS crystal oscillators - ASDLJ/ASELJ series
Abracon's Low Jitter CMOS Crystal Oscillator is a key advancement in electronic timing, engineered for the stringent noise requirements of modern high-tech applications. The ASDLJ/ASELJ series combines CMOS technology with precision to deliver ultra-
Medical adapter
Bel Fuse's line of external ac-dc power supplies is available in a variety of wall plug and desktop adapter configurations. From our low power fixed blade and interchangeable blade wall plugs to our high power desktop adapters, we are here to meet yo
High speed T1S data transfer with Bourns SM91081AL LAN Transformer
The rapid evolution of medical technology increasingly relies on robust, high-speed data transfer between diagnostic equipment, patient monitoring systems, and centralized healthcare networks. The transition to Single-Pair Ethernet using the IEEE 802
Accelerating real-time medical imaging & AI with UFS 3.1
As medical devices increasingly rely on real-time imaging and AI-powered diagnostics, storage performance has become a critical factor in system responsiveness and reliability. Our UFS 3.1 memory solution delivers exceptional data throughput, rapid a
MPM82504
16V, Quad 25A, scalable, DC/DC power module with PMBus.   Features 3.2V to 16V Input Voltage Range with External 3.3V VCC Bias4V to 16V Input Voltage Range with Internal VCC Bias0.5V to 3.3V Output Voltage RangeFour Parallelable Output Channels wit
Murata common mode choke coil DLM0NSN900HY2
DLM0NSN900HY2 is a compact thin-film common mode choke coil from Murata, designed for noise suppression and signal integrity in high-speed signal lines, ideal for space-constrained mobile devices, communication modules and Medical equipment [GHTF A/B
Power TVS Products (PTVS)- For test only
Power Transient Voltage Suppressors (PTVS) are high-capacity overvoltage protection devices engineered for high-power-density and high-voltage environments. As AI data centers, electric vehicle (EV) charging infrastructure, and renewable energy syste
Si-Fly® HD 224 Gbps PAM4, Co-Packaged & Near-Chip Systems
In the realm of co-packaged and high-density interconnects, Samtec has introduced the CPX architecture. This architecture supports both Co-Packaged Copper (CPC) and Co-Packaged Optics (CPO) on the same physical platform through a unified substrate so
AI Server Power & Energy Storage & Data center & Switch & Optical
High-Performance Power Delivery for AI Servers & Energy Storage As AI server power consumption and current requirements surge, KAVX Polymer Tan Cap and High-End MLCC present compelling design-in opportunities across mainboards, accelerator sub-board
Non-Isolated DC-DC converter module PicoBK™
The MYR series PicoBK™ is thin and small size DCDC converter with integrates an inductor and control IC. Modularization reduces the number of external parts. Reduce solution size/height. Murata Non-Isolated DC-DC converter module PicoBK™ are designe
Temperature sensor
Our portfolio of temperature sensors encompasses all industry-standard design approaches including PTC and NTC thermistors, pure metal resistance temperature detectors (RTDs) and thermocouples. Features  NTC thermistor sensor Compact epoxy-coated d
Ultra-low-power wireless SoC
The nRF54LM20B is an ultra-low-power wireless SoC from Nordic’s nRF54L Series, integrating an efficient MCU, Axon NPU, and multi-protocol connectivity (Bluetooth LE/Mesh, Matter, Thread, etc.). It boasts the series’ largest memory (2MB NVM, 512KB RAM
SiC Power MOSFET for AI Server
Toshiba 3kW Power Supply Reference Solution for AI Servers Using Surface-Mounted SiC MOSFET With the rapid rise of generative AI, demand for high-performance AI servers is growing. This reference design provides a 3kW power supply for AI servers wit
MPS’s Dual DrMOS Family
MP87595 - Dual 90A, Intelli-PhaseTM Solution in an LGA-40 (6mmx6mm) Package MP87597 - Dual, 100A, Intelli-PhaseTM Solution in an LGA-40 (6mmx6mm) Package   Features 3V to 16V Operating Input Voltage (VIN)Dual Phase Operation, 90A Output Current (IO
Accelerating AI Data Center I/O with Transcend PCIe Gen5 SSDs
High-speed connectivity meets high-performance storage with Transcend MTE740A. As AI data centers push higher bandwidth and faster data movement, storage must keep pace. MTE740A combines BiCS8 218-layer NAND with PCIe Gen5 x4 for fast, reliable data
Power TVS Products (PTVS)
Power Transient Voltage Suppressors (PTVS) are high-capacity overvoltage protection devices engineered for high-power-density and high-voltage environments. As AI data centers, electric vehicle (EV) charging infrastructure, and renewable energy syste
Precision Timing
MEMS oscillators reject supply noise; FemtoClock generates and conditions clocks for optics, NICs and AEC endpoints AI data centers push optical modules, NICs and active electrical cables (AECs) to higher SerDes rates. Supply noise adds clock jitter
Commercial Power Inductor, Low DCR
Space-Saving Devices Offer High Temperature Operation to +165 ℃, Increase Efficiency With Inductance Values Up to 4.70 μH and DCR Down to 6.6 mΩ. Delivering improved performance over ferrite-based technologies, all four devices feature a robust powd
Polymer Capacitor Solutions for 48V AI Server Power
SP-Cap, POSCAP and OS-CON support efficient power conversion from 48V inputs to processor rails Panasonic’s SP-Cap, POSCAP and OS-CON provide low ESR, high reliability and compact solutions for two-stage 48V AI server power architectures, from high-
Enabling 800G AI Fabrics with OSFP Connectivity
Molex OSFP Connector Systems support up to 224Gbps PAM-4 per lane and aggregate data rates up to 1.6Tbps. Single- and dual-port, 8- and 16-lane options help address AI data center capacity needs while minimizing space impact. As AI data centers scal
ASUS VivoWatch 6
24/7 complete health-data tracking: Exclusive dual sensors for both sides and one touch measurement design, designed to provide you with comprehensive insights into your well-being around the clock, accurately monitor health status throughout all day
Image Processing/ATE/Networking
ClearClock® series differential output oscillator is an ultra-low jitter product launched by Abracon for high-speed datacommunication and computing applications. The series are compatible with industry-standard interfaces such as LVPECL, LVDS, and HC
Results Per Page: