Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
650 V Qspeed Silicon Diodes
PI's ultra-fast Qspeed H-Series diodes with 650 V and up to 30 A ratings has industry lowest reverse recovery charge (Qrr) for silicon diodes. A compelling alternative to silicon carbide (SiC) diodes, they deliver efficiency and voltage derating perf
NextStream Connector System
The NextStream Connector System offers next-generation data rates of up to 64 Gbps PAM-4, meeting the PCIe Generation 6 standard and enabling data centers to upgrade and meet the demands of data-intensive applications like AI, NVMe-EDSFF storage, CXL
UHP - SMD fuse for battery protection
High current DC fuse with extra high breaking capacity up to 3000A This remarkable component is engineered to break the circuit at twice the rated current, all within a maximum of 15 seconds. The UHP fuse significantly reduces worst-case power by ov
OSRAM SMT Laser, SPL S4L90A_3 A01
3B Corrosion robustness class with 4 channel SMT Laser in QFN package Exterior sensing, notably LiDAR, enables ADAS and ultimately AD. The most accepted way to classify vehicles on their level of autonomy is by the definitions of the Society of Auto
Type 1SC LBAD0XX1SC
The Type 1SC (LBAD00XX1SC) module is small Cat. M1/NB-IoT module. It supports GPS/GNSS, OpenMCU, Integrated SIM, NTN. This module measures just 11.1 x 11.4 x 1.5 mm, constructed in a silver resin shielded package and comprises an Altair ALT1250 tra
Bourns 3590 Precision Potentiometer
A wide variety of Bourns® components are utilized in patient care equipment.  Model 3590 provides position sensing and control of panel controls, dental chairs and radiation treatment beds.  It's suitable for Human to Machine Interface (HMI) applic
Murata Power Supply Module D1U74T-W-3200-54-HBxC
D1U74T-W-3200-54-HBxC is a series of compact 3200 W highly-efficient, front-end power supply modules featuring a 54Vdc main and 12Vdc standby outputs.   D1U74T-W-3200-54-HBxC is a series of compact 3200 W highly-efficient, front-end power supply mod
CeramicCapacitor GRM Series
Murata CeramicCapacitor GRM Series:  GRM188D72A105KE01 GRM21BC72A105KE01 GRM21BD72A225KE01 GRM31CC72A475KE11 GRM32EC72A106KE05 recommended for use in 48 V power supply lines in base stations, servers, and data centers Murata Ceramic Capacitor
Fuse
0AKH Series: 200A - 500A / 1000V DC 0AKL Series: 10A-50A / 1000V DC 0ALL Series: 200A-315A / 1500V DC 0ALK Series: 30A-60A / 500V AC/DC Electric Vehicle (EV) & Hybrid Electric Vehicle (HEV) Fuses are products of Bel Circuit Protection's which are us
Murata pyroelectric infrared sensor
A pyroelectric infrared sensor is a type of sensor that uses the thermoelectric effect of a thermoelectric ceramic (a piezoelectric ceramic) as an infrared detection principle. Through the unique thermoelectric ceramic application technology cultivat
DuraClik Connectors for Reliable LiDAR Integration
Molex DuraClik connectors deliver robust, space‑saving connectivity for LiDAR modules in ADAS applications, ensuring durability, signal integrity and long‑term reliability in harsh automotive environments Advanced driver‑assistance systems (ADAS) re
High-Speed Response, Full Input/Output Range CMOS Dual Comparator
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched a CMOS dual comparator, "TC75W71FU." It features a high-speed response and a full input/output range (Rail to Rail), suiting it for use in overcurrent detection in industrial e
Bourns® ChipGuard® ESD Suppressors
Bourns® ChipGuard® ESD Suppressors deliver advanced ceramic-based protection designed to safeguard sensitive electronics from electrostatic discharge. Featuring ultra-low capacitance as low as 0.05 pF, these compact devices are ideal for high-speed d
T51 Automotive Polymer Tantalum SMD Capacitor
T51 AEC-Q200 Qualified vPolyTan™ Polymer SMD Capacitors. Combine Low ESR Down to 40 mΩ with High Volumetric Efficiency and high Temperature Operation. Delivering improved reliability and performance in high temperature, high humidity operating condit
Chip Fuse
Bel Fuse Inc.  offer a small size of chip fuse and help provide circuit protection for security. 0ABA Series is small size 0402 surface mount fast acting chip fuse. 32V DC voltage rating 200mA to 4A current rating -55ºC to +125ºC operating temperatu
AEC-Q200 QUALIFIED 70 GHz MICROWAVE RESISTORS
High frequency field is strongly anchored in the evolution of wireless technologies and shows a powerful way to exchange data faster and faster answering to a human need continuously more demanding. That concerns almost all the communication markets,
ams TMF8829 48x32 multi-zone Time-of-Flight sensor
The TMF8829 is a direct time-of-flight (dToF) sensor with configurable resolution of 8x8, 16x16, 32x32 & 48x32. The device is based on SPAD, TDC, and histogram technology and achieves a detection range of up to 11000 mm with an 80° field of view. Th
Automotive MOSFETs with Small Package
Toshiba Electronic Devices & Storage Corporation ("Toshiba") introducing the N-channel MOSFETs "XSM6K361NW, XSM6K519NW, XSM6K376NW, XSM6K336NW," and the P-channel MOSFET "XSM6J372NW." Toshiba has launched five products of automotive MOSFETs that com
ams AS8510 Analog Front End
The AS8510 data acquisition front-end IC is a virtually offset free, low noise, 2-channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in combination with a 100 µOhm shunt resistor connected in
PTC Thermistor PRF15BC102RB6RC
Murata's PTC thermistor PRF15BC102RB6RC is suitable for applications such as AI Server, Data Centers, and GPUs due to its small size, light weight, and good thermal response performance. The major concern for AI server is the heating issue generated
Advanced security for the next generation of IoT
nRF54L15 is the first System-on-Chip (SoC) in the nRF54L Series. It is an ultra-low power Bluetooth 5.4 SoC with a new best-in-class multiprotocol radio and advanced security features. nRF54L Series takes the popular nRF52 Series to the next level wi
Common mode choke coil DLW 32 Series
Murata Common mode choke coil DLW 32 Series: DLW32MH101XK2 DLW32MH101XT2 DLW32MH201XK2 DLW32SH101XF2 DLW32SH510XF2 recommended for use in car network, CAN, ethernet, A2B DLW32MH Series: In the automotive industry, the trend toward autonomous d
Smart Control Starts with Reliable Design
As industrial applications turn to smarter systems, reliability and accuracy become critical. Bourns Inc. has a comprehensive portfolio of circuit protection, power, and sensing components to help designers build robust and accurate systems. Bourns
TET4800-48-069RA
Front End AC-DC Power Supply | Power 4800W | Output 48VDC, 100A | Input 90-300VAC | Reverse Airflow | RoHS Compliant Bel Power Solutions TET4800-48-069RA is a 4800 Watt AC-DC powerfactor-corrected (PFC) and DC-DC power supply that converts standard
Toshiba dual-channel, high-speed standard digital isolators
Toshiba Launches Dual-Channel Standard Digital Isolators “DCL52xx00 Series” that Contribute to Stable High-Speed Isolated Data Transmission in Industrial Equipment. Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched four dual-
WSLP2512 - Low Ohmic Value & High Power Shunt Resistor
WSLP2512 Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as OBC, DC-DC converter, Inverter, Robotic, and so on. Compared to film resistors, they also with
Reflective Optical Sensor VCNT2025X01
The VCNT2025X01 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a
XClampR® Bidirectional Flat Clamping TVS in SMD DO-218AC Package
Surface Mount XClampR® Transient Voltage Suppressors High Temperature Stability and High Reliability Conditions. •Designed to protect sensitive electronic equipment against voltage transients induced by inductive load switching  and lightning • Wit
Murata OCP HPR 33kW Power Shelf MWOCES-191-P-D
MWOCES-191-P-D is a 33.0kW, 19” 1RU power shelf that provides a delivery system for up to six 67mm, 1U Power Supplies (PSU), and one Remote Management Unit (MWOC-RMU3). This product is installable in a 19-inch rack. Additionally, it is intended to s
Toshiba 80V N-channel MOSFETs for 48V Systems in Automotive Equipment
Global trend of moving from 12V systems to 48V in vehicle electrical infrastructure that balances power, efficiency, and safety to unlock the next generation of intelligent, electrified mobility. Toshiba Electronic Devices & Storage Corporation ("To
Results Per Page: