Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Scale AI Infrastructure with 48V Power Distribution
Molex OCP ORV3 solutions enable reliable, high-current 48V power distribution across power shelves, battery backup units and IT equipment, supporting scalable rack architectures for AI and high-performance computing. As AI and high-performance compu
48 V Power Architecture Trend
As automotive and computing applications balance power, efficiency, and safety, 48 V systems are emerging as the standards to maximize performance and safely unlock intelligent functions. Bourns Inc. helps enable smart 48 V Systems by protecting sen
400V Isolated DC-DC Converter
TQPM0Z48B TQPM0Z48B series are isolated, unregulated DC/DC converters that have a ratio conversion of 8:1 and provide 2000W continuous power. It has peak power capabilities of up to 2500 W. The input voltage range of the line is 360 V to 400V, and t
ams AS3722 Power Management Unit
The programmable power management unit AS3722 features 4x DC-DC buck converters, 3x buck converter (6A to 24A) and 11 low noise LDOs. The high level of integration and the 4MHz switching frequencies ensure small system footprint.   Features 4 DC-D
Results Per Page: