| Image | Product |
|---|---|
|
26V H-Bridge Transformer Driver for Isolated Power Supplies
The NSIP3266 is an H-bridge transformer driver for isolated power supply design, supporting 6.5V–26V input, adjustable 100kHz–1MHz frequency, and low-power mode. It features thermal/current protection and comes in an MSOP8 package for -40°C to 125°C |
|
Abracon AEC-Q200 Common Mode Choke
Abracon’s Automotive Common Mode Chokes (CMCs) are AEC-Q200 compliant and designed for reliable EMI filtering in automotive and industrial applications. With options for both power and signal line applications, including CAN, CAN-FD, and Ethernet da |
|
Western Digital® PC SN5000S NVMe® internal SSD
High performance, strong endurance, and uncompromising reliability with QLC. Stop choosing between performance and reliability for QLC with the Western Digital PC SN5000S NVMe® SSD. This device is equipped with Western Digital’s next-generation 3D |
|
Unlock Energy Efficiency with AAEON AI Edge Powered by Digital Twins
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. AAEON's AI edge and inference solutions deliver real-time, low-power computing that empowers sma |
|
Enabling Autonomous Service Robots with Edge AI Computing
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. In the era of rapid AI advancement and automation, service robots are evolving from single-funct |
|
NSI6611-Q1
NSI6611-Q1 is an intelligent isolated gate driver integrating DESAT protection and supporting ASC functionality. With built-in protection features, its Miller clamping function effectively prevents short circuits. The DESAT function detects short ci |
|
New Tri-Band Wi-Fi 6E/7 Weatherproof Whip Antennas
Abracon’s new Tri-Band Wi-Fi 6E/7 Weatherproof Whip Antennas support seamless connections across the 2.4 GHz, 5 GHz, and 6 GHz bands, ensuring reliable, high-speed performance for both outdoor and indoor environments. These IP65-rated whip antennas |
|
AAEON SRG-AM62 Driving Smart Energy Management!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. When developing a unified energy management solution capable of monitoring, data collection, and |
|
Multi-Phase Assembly Inductors
Abracon’s AVR family of dual-phase and quad-phase assembly inductors sets a new standard for high-performance power delivery in next-generation AI applications. Engineered with ultra-low DCR technology and capable of handling saturation currents up |
|
High-precision Single-BUS Digital Temperature Sensor
NST1002 is a high-precision dual-pin single bus-type temperature sensor. NST1002 has a single bus protocol output interface and high precision in a wide temperature range. It can be directly connected with MCU to ensure the measurement accuracy and r |
|
Advanced EMI Solutions with New Automotive Common Mode Chokes
Abracon’s Automotive Common Mode Chokes (CMCs) are AEC-Q200 compliant and designed for reliable EMI filtering in automotive and industrial applications. With options for both power and signal line applications, including CAN, CAN-FD, and Ethernet dat |
|
Harness NVIDIA® Jetson Thor™ AAEON AI Supercomputing Solutions
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Empower the next generation of AI at the edge with the BOXER-8740AI, BOXER-8741AI, and BOXER-874 |
|
High Reliability Reinforced Isolated Amplifier NSI1611
With high-accuracy performance, robust isolation capability, and flexible input/output configurations, the solution optimizes high-voltage sensing in server power supplies from three key dimensions—measurement accuracy, isolation safety, and system |
|
Automotive Ultrasonic Radar Sensor IC NSUC1800
Automotive-grade ultrasonic sensor compatible with AK2 protocol and DSI3 bus, certified to ASIL-B and automotive standards, designed for parking and low-speed intelligent driving applications, supporting 0.1 m near-field blind zone and up to 7 m long |
|
AAEON SRG-AM62 Driving Smart Energy Management!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. When developing a unified energy management solution capable of monitoring, data collection, and |
|
Driving Precision with Abracon AIG Series Continuous Voltage® Oscillat
Abracon's SMD AEC-Q200 Automotive Grade Crystal Oscillators are manufactured to meet stringent requirements. Compliant with the AEC-Q200 standard, these oscillators offer high frequency stability and reliability under harsh environmental conditions, |
|
Abracon Provides Timing Solutions
Abracon’s ClearClock® AK2B/AK3B Ultra-Low Jitter Differential Oscillators Abracon ClearClock® family of crystal oscillators includes third overtone and phase locked loop solutions for a variety of design needs. The performance options support the ne |
|
AI-Powered Smart Control Solution for Intelligent Recycling Automation
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. As recycling volumes continue to increase, contamination in raw waste streams has become a criti |
|
Driven by Data: IoT Gateway Solutions for the E-Mobility Era
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. E-mobility sector is rapidly evolving—and data is at the heart of this transformation. From smar |
|
21-bit Magnetic Angle Encoder: MT6835
The MT6835 chip is a magnetic angle encoder IC, based on anisotropic magnetoresistive (AMR) technology and proprietary signal processing technology to achieve absolute angle measurement of 0°~360°. The chip consists of a pair of AMR Wheatstone bridg |
|
40V 10A H-bridge Brushed DC Motor Driver NSD7315
Featuring a 40V withstand voltage and 10A peak output current, the device is available in two versions supporting hardware and software SPI interfaces. It supports 1-channel H-bridge or 2-channel half-bridge configurations, enabling direct drive fo |
|
AAEON BOXER-8645AI: Keeping Eyes on the Road!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Airports are often described as miniature cities—with vast terminals, bustling crowds, and a con |
|
Discover How AAEON is Simplifying Robotics Computing and Control
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT, understands the challenges of industrial applications. We work closely with clients to create customized, efficient solutions that drive business success and growth. |
|
Abracon High-Performance Weather-Proof Whip Antennas
Abracon’s new High-Performance Weather-Proof Whip Antennas are engineered to deliver robust connectivity even in the harshest environments. Designed for durability and consistent RF performance, these antennas feature weather-resistant housings and I |
|
CGM/Hearing Aids/Medical Patch
Abracon’s W-Series family of quartz crystals is engineered to overcome these output drive challenges for micro power applications by providing lower Cl and lower ESR. These optimized crystals ensure the crystal oscillator design retains enough margin |
|
Abracon Ultra‑Low Power RTCs for Space‑Constrained Designs
Abracon's RTC with Embedded Crystal is a complete, compact timing solution designed to simplify circuit design and reduce component count. By integrating the crystal within the real-time clock (RTC), this module ensures precise, stable timing perform |
|
MT863x series: Ultra-low Power Omnipolar Hall Switch
Based on advanced CMOS technology, the series delivers high performance and reliability with low power consumption, and is widely used in battery-powered, low-power position detection applications such as smart electricity meters, smart gas meters, s |
|
AAEON SRG-IMX8PL: Ideal IoT Gateway for Indoor Asset Tracking
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. In indoor environments such as factories, warehouses, office buildings, museums, hospitals, and |
|
Abracon ABM14N Ultra Miniature MHz Quartz Crystal
Abracon ABM14N series size is 1.0mm x 0.8mm MHz quartz crystal unit and it is an ultra-miniature, highly reliable timing solution designed for space-constrained applications such as wearables, IoT devices, and wireless modules. Its compact size, high |
|
Experience Superior Timing Stability
Abracon Automotive ClearClock® Oscillators AK2AAIG / AK3AAIG Series Introducing Abracon's automotive-grade ClearClock® AK2AAIG & AK3AAIG oscillators. With increasing demand for wide operating temperature electronics, precise timing solutions are cri |