Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Abracon High-Performance TLVR Inductors for Next-Gen Power Application
Power delivery for next-generation CPU/GPU/SoC/ASIC/FPGA/Memory rails witnesses a significant leap with the introduction of the Trans-Inductor Voltage Regulator (TLVR) topology.  TLVR architecture allows for a swift and efficient response to changes
Abracon MEMS- Vibration resistance Timing solution for eVTOL
Abracon now offers broad lines of MEMs oscillators. Available now are four key types of MEMs oscillators designed to meet various performance and application needs: Low Power oscillators, Tight Stability oscillators, Differential MEMs oscillators , D
NCA1462-Q1
The NCA1462-Q1 is a automotive-grade CAN SIC transceiver from NOVOSENSE, based on the company’s proprietary, independently developed ringing suppression patent. NCA1462-Q1 is a high-speed CAN transceiver with Normal and Standby modes and a VIO suppl
Maximizing Energy Storage: Abracon's Advanced Supercapacitor Solutions
Abracon Supercapacitors have been engineered to address the ever-growing demands for highcapacity, fast-charging energy storage and power solutions. These supercapacitors offer distinctive material combinations for delivering high pulse power and cap
NST1002:High-precision Single-BUS Digital Temperature Sensor
The NOVOSENSE NST1002 is a high-precision, low-power temperature sensor that can sense changes in ambient temperature or body surface temperature in real time and adjust the algorithm accordingly to make glucose monitoring more accurate. NST1002 is
Temperature and Humidity Sensor
It is suitable for applications such as fresh food cold chain, refrigerator preservation, environmental humidity control, smart agriculture, and in-vehicle defogging. NSHT30 is a CMOS-MEMS-based relative humidity (RH) and temperature sensor. It inte
High-precision Low-power I2C Port Digital Temperature Sensor NST112x
The NST112x is a low-power digital temperature sensor with an operating voltage range of 1.5V to 3.6V. It features an integrated on-chip 14-bit Analog-to-Digital Converter (ADC), providing a resolution as fine as 0.015625°C. The sensor is rated for
Abracon High-precision MHz Quartz Crystal Units
Abracon high-precision MHz Quartz Crystal Units offer compact, reliable timing for consumer, industrial, and other applications. MHz Crystals provide precise frequency control with exceptional stability and reliability. These SMD devices are compati
Abracon ClearClock® differential oscillator
Abracon ClearClock® family includes ultra low jitter differential oscillator solutions supporting LVPECL, LVDS, and HCSL outputs, with wide voltage flexibility and compact package options. These devices are engineered to maintain timing margin in hig
Precision Farming Powered by AAEON UP 4000
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Smart Agriculture is a broad umbrella term encompassing a variety of applications. For example,
High Reliability Reinforced Isolated Current Sensing Amplifier
The NSI3600D is a high-performance isolated amplifier with an integrated isolated power supply. It supports a ±250 mV differential input and incorporates an integrated isolated DC-DC converter, enabling single-supply operation on the low-voltage si
1.2V Low Power CMOS XOs
Abracon's extensive range of crystal oscillator products has introduced a new addition featuring an ultra-low voltage requirement of just 1.2V. The 1.2V CMOS oscillator series includes models ASCO7, ASA7, ASE7, and ASD7. Abracon 1.2V Low Power CMOS
AAEON Embedded Solutions: Bringing Agility to the Robotic World!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Smart manufacturing lies at the heart of Industry 4.0. By connecting machines through IoT, AI, a
Abracon New Bandpass SAW Filters
Abracon's SAW (Surface Acoustic Wave) filters are critical components in modern RF systems used to effectively filter out unwanted frequencies. These filters are compatible with multiple protocols, including GPS, GLONASS, BEIDOU, and GALILEO, demonst
MT6826S High-Speed Magnetic Angle Encoder IC
The MT6826S is a high-precision angle encoder based on AMR technology, supporting incremental ABZ and UVW outputs. It provides SPI and PWM interfaces with 15-bit absolute angle readings. Its self-calibration mode significantly improves the Integral N
Abracon Multi-Phase Assembly Inductors
Abracon’s AVR family of dual-phase and quad-phase assembly inductors sets a new standard for high-performance power delivery in next-generation AI applications. Engineered with ultra-low DCR technology and capable of handling saturation currents up
AC-DC Converters for AI data center
Bel Fuse Inc., a leading global manufacturer of trusted components, systems, and solutions for mission-critical applications across industrial, aerospace and defense, and data solutions markets, launched its TEC2700 Series, a 2700 W active power fact
ELSFP
Reliable optical power delivery for CPO / High-density, compact pluggable design / Compatible with PM and single-mode fiber / Designed to minimize high-speed PCB signal-path losses / Supports up to two 12-fiber MT interfaces. Amphenol ELSFP (Externa
New Hot Press Flat Wire Inductors
Abracon offers a diverse array of molded power inductors, covering a wide range of form factors and performance metrics to support various applications. By leveraging our specialized metal alloy powder materials and employing advanced hot press and f
High speed OverPass solutions
Amphenol's OverPass™ portfolio delivers high-speed cable assemblies that bypass traditional PCB signal routing to create direct, low-loss interconnects between ASICs, chips, optical modules, and external I/O ports. Designed for AI, hyperscale, and ne
ams AS7058
The AS7058 is an integrated multi-vital sign monitoring device, which provides a complete photoplethysmogram (PPG), electrocardiogram (ECG), body impedance (BioZ), and electrodermal activity (EDA). PPG measures the pulse rate or blood oxygen by sampl
MCU
SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex M7 automotive MCU 2x cores, 2 MB Flash, rich analog, high-resolution timer, HSM, ASIL-D The SR5E1E3, SR5E1E5, SR5E1E7 MCU family has been designed to meet the enhanced digital control an
16V, 130A, Dual-Phase Intelli-Module
MPC22167-130 The MPC22167-130 is a dual-phase, non-isolated, high-efficiency step-down power module. It integrates driver MOSFETs (DrMOS) and inductors to provide high efficiency and a small footprint, which is ideal for server applications. The MP
SR5E1Exxx
SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 2x cores, 2 MB Flash, rich analog, high-resolution timer, HSM, ASIL-D ST’s Stellar E MCUs for power conversion, safety, and security. The SR5E1E3, SR5E1E5, SR5E1E7 MCU
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
MP266x family of linear chargers
MP2661 - 4.65V System, 500mA,I2C-Controlled Battery Charger with Power Path Management for Single-Cell Li-Ion Battery The MP2661 is a highly integrated, single-cell, lithium-ion (Li-ion) and lithium-polymer (Li-polymer) battery charger with system p
Smart Diode Controller
36V, Smart Diode Controller with Reverse Protection, AEC-Q100 Qualified The MPQ5850 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The device’s 20mV ultra-low dropout
BD12780AMUV-LB (New)
The BD12780AMUV-LB is an industrial-grade hot-swap controller with a PMBus 1.3 interface that provides accurate monitoring of current, voltage, power, and temperature through an integrated 12-bit ADC. It controls an external N-channel MOSFET for inru
MA900
Fully Differential, Magnetic Digital Angle Sensor with Stray-Field Immunity The MA900 is a contactless, precision, magnetic absolute angle position sensor. The angle is extracted from the magnetic field differences at several locations on the sensor
Mini& Micro power
Mid power conn for flexible wire-to-board applications  designed for flexible wire-to-board applications based on different wire gauges and circuits.   Features 4.2pitch Mini power super provides a maximum current rating of 20A/pin with 14AWG. 3.0
Results Per Page: