| Image | Product |
|---|---|
|
MPF4279x family of battery monitors
MPF42790: 2 to 16 Stacked Cells Battery Pack Fuel Gauge with Level LEDs The MPF42790 is a drop-in solution to provide comprehensive status information on lithium-ion battery strings up to 16 series cells. The MPF42790 estimates the internal state-of |
|
LP Array™ Low Profile Open-Pin-Field High-Density Array
A wide variety of Samtec interconnect solutions are available to support C-V2X technology related needs. These low profile open-pin-field arrays feature stack heights down to 4 mm with up to 400 total I/Os. C-V2X (Cellular Vehicle-to-Everything) tec |
|
ML63Q2500 Group (Arm® Cortex®-M0+)
This LSI is a high-performance low power 32-bit microcontroller. Equipped with a 32-bit CPU core ArmTMCortexTM-M0+, itimplements peripheral circuits, such as the Solist-AITMaccelerator and CAN controller. The ML63Q2534 is a MCU equipped with a 32-bi |
|
Reliable MicroSD Solutions for IoMT Medical Wearables
Transcend's USD460T microSD cards provide reliable, high-endurance storage for Internet of Medical Things (IoMT) devices. With 112-layer 3D NAND flash, advanced error correction, and robust power management, it ensures performance and data integrity |
|
2.5" SATA & PATA SSD475P–Energy-Efficient Storage for AI Workloads
Transcend’s SSD475P is a high-capacity, energy-efficient SSD ideal for AI and data center environments, featuring power loss protection, thermal control, and DRAM cache for reliable performance. In AI-driven and data-intensive computing environments |
|
Empowering Polyfunctional Robots with Transcend SSD475P
Transcend’s SSD475P offers robust performance, power loss protection, and wide-temp reliability, making it the ideal storage solution for industrial robots and machine vision applications. Polyfunctional robots and machine vision systems are transfo |
|
Polyfunctional Robots
iX Industrial Supports Implementation of High Bandwidth Industrial IoT Ethernet Connectivity in Factory and Process Automation Applications. Single Pair Ethernet Supports Implementation of Efficient Industrial IoT Ethernet Connectivity in Factory a |
|
EnergyKlip™ 550 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i |
|
Commercial RJE7G Combo-Stacked Connectors
Amphenol Commercial RJE7G Combo-Stacked Connectors are 5-in-1 connectors that feature five ports with different combinations between primary and secondary ports. The primary ports consist of RJ50 and RJ45, while the secondary ports are USB-A, USB |
|
Current Sense Amplifier BD14211G-LA
A top-tier current sense amplifier for industrial applications. It operates on 2.7-5.5V, with -0.2V to +26V common mode range, 50 V/V gain, low 1 μA input bias, and minimal gain error. This product is a rank product for the industrial equipment mark |
|
IN DEVELOPMENT - Halo® Next Gen Mid-Board Optical Transceivers
IN DEVELOPMENT - Designed for next gen embedded applications demanding 56/112 Gbps PAM4 performance in low profile and ruggedized form factors.Samtec mid-board optical transceivers are ideal for embedded and rugged applications, including ASIC emulat |
|
RY7P250BM Ultra-Low RDS(on) N-ch MOSFET
The RY7P250BM is an ultra-low RDS(on) N-channel MOSFET optimized for high-efficiency power management in compact systems. Its 2.4×1.9mm package reduces board space while achieving low conduction loss, making it ideal for battery-driven, IoT, and sust |
|
GNP2070TD-Z New 650V GaN HEMT
GNP2070TD-Z is a 650V GaN HEMT from ROHM’s EcoGaN™ series, offering industry-leading FOM, high-speed switching, and built-in ESD protection for efficient, compact, and reliable power designs. GNP2070TD-Z is an 650V GaN HEMT which has achieved the in |
|
Generate® High-Speed Edge Card System
From ADAS to fully autonomous vehicles, the use of automotive vision systems to study the road and environment is growing. LiDAR, Radar, sensors and cameras require low latency and power consumption to gather large amounts of data in real-time for sa |
|
FloatCombo™ 0.50mm Floating Board-to-Board Connectors with Power Pin
High speed high current power pin board-to-board connectors.0.50mm pitch connector with 4 independent power pins,Supports 5A current per power pin and high-speed data rates up to 16Gb/s,Various stacking heights from 8.00mm to 30.00mm with large flo |
|
Precision Timing for Automotive ECU Systems
Automotive ECUs require low-jitter, stable and safe timing to support complex SoCs, high-speed interfaces and meet stringent functional safety requirements. MEMS oscillators deliver high reliability, temperature stability, and resilience to electrica |
|
PCI Express® Gen 6 Multi-Trak Connectors
Designed to meet OCP DC-MHS and SFF-TA-1033 specifications, this connector delivers high-speed 64 Gb/s PAM4 (PCIe® Gen 6) performance. It serves as a versatile interface for both cable and card edge connections, seamlessly integrating high-speed si |
|
Accelerating Physical AI with High-Speed Storage Infrastructure
Physical AI drives autonomous machines and smart infrastructure, creating demand for fast, reliable storage. Transcend’s UTE210T U.2 SSD delivers high-speed performance, data integrity, and endurance for AI computing and autonomous systems. Physical |
|
KX134ACR-LBZ Accelerometer IC
KX134ACR-LBZ: A high-performance MEMS capacitive 3-axis accelerometer ideal for industrial equipment. It supports ±8g to ±64g ranges, leveraging Kionix™ Technology for precision and reliability. This product is a rank product for the industrial equi |
|
AVT9152 Module
The Avnet AVT9152 Module combines BLE, LTE and GPS technologies into a module targeting a broad range of IoT applications where low power and small size matters. Market ready, the module supports both LTE-M and NB-IOT technology and is certified to |
|
Advanced Data Storage for LEVs: Transcend M.2 SSD MTE712P
The Transcend MTE712P is an ideal storage solution for applications in light electric vehicles (LEVs), such as e-bikes and EV chargers, where advanced driver assistance systems (ADAS) demand fast, reliable, and secure data storage. The Transcend MT |
|
Precision Timing for A2L and Next-Generation HVAC
HVAC systems using A2L refrigerants and hydrogen-ready designs require precise, stable timing for leak detection, sensing, and control. MEMS timing solutions deliver low jitter, high reliability, and stable operation across harsh environmental condit |
|
Precision Timing for Physical AI Systems
Physical AI systems integrate sensing, decision-making, and actuation across distributed control loops. MEMS timing ensures low jitter, high stability, and deterministic coordination in distributed autonomous platforms. Physical AI systems such as h |
|
SCS230AN: 650V, 30A SiC SBD with Low Loss & High Speed
SCS230AN is a 650V, 30A SiC Schottky Barrier Diode (SBD) optimized for high-speed switching with minimal loss. With low forward voltage, negligible recovery time, and stable performance, it’s ideal for EV chargers, PV systems, wireless charging, and |
|
MPQ18913
The MPQ18913 is a high-frequency half-bridge transformer driver. It is ideal for use as the primary-side MOSFET in isolated power supplies for biasing silicon carbide (SiC) field-effect transistors (FETs), silicon FETs, and insulated gate bipolar tra |
|
MagAlpha Magnetic Angle Sensor Family
MA704 The MA704 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. The MA704 is particularly suited to track highly dynamic movements with speeds up to 60’000 rpm. The MA7 |
|
Micro Mate™ 1.00 mm pitch discrete wire cables and connectors
Manufacturing efficiencies are growing exponentially due to network infrastructures built to integrate all systems of the business. This combination of real-time data from the factory floor with a secure network of systems translates data into action |
|
Reliable Transcend Storage for New Energy and Hydrogen Systems
As hydrogen energy markets grow, reliable storage is essential for stable system operation. Transcend’s MTS970P SSD with Power Loss Protection ensures data integrity, durability, and consistent performance in new energy and hydrogen applications. Th |
|
ComboStak® 0.80mm & PowerStak® 2.00mm Board-to-Board Connectors
ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power only version. Both ComboS |
|
MICRO BLADE & BEAM STRIPS
Samtec's ultra micro interconnects feature fine pitches, slim body designs and extremely low profiles for incredible design flexibility with high-speed performance up to 56 Gbps PAM4. Self-mating Razor Beam™ interconnects reduce inventory costs, and |