Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Transcend eMMC Storage for Automotive ECU Systems
As the automotive ECU market grows, reliable embedded storage is essential. Transcend’s EMC410T eMMC integrates flash and controller in a compact design, delivering stable performance, data integrity, and efficient  integration for ECU applications.
STM32WLE5xx
Ultra-low-power Arm® Cortex®-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa®, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit The STM32WLE5J8/JB/JC long-range wireless and ultra-low-power devices embed a powerful and ultra-low-pow
AcceleRate® HP High-Performance Arrays
Samtec high-density array connectors feature a variety of pitches, stack heights, and configurations for maximum routing, grounding, and design flexibility. AcceleRate® HP 0.635 mm pitch arrays feature 112 Gbps PAM4 extreme performance and a flexibl
CSL0902R3T (New) 940nm NIR (Near Infrared) LED
CSL0902R3T is a NIR (Near Infrared) LED with a wavelength of 940nm. It is a compact product with a lens of industry standard 1608 size. The CSL0902R3T from ROHM is an ultra-compact, surface-mount Near-Infrared (NIR) LED engineered for high-precision
EnergyKlipTM 450 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i
Precision Timing for Analog Front Ends in Edge AI
Edge AI systems sample vision, audio, vibration, temperature, and current signals through analog front ends. MEMS timing keeps ADC sampling, sensor fusion, and node synchronization deterministic under industrial stress. Edge AI inference relies on a
MCU & MPU
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
OCP ORv3 AC Input Connector and Cable Assemblies
OCP ORv3 AC Input Connectors and Cable Assemblies provide a compact, safe, and highly configurable power interface from the busway to power shelves. Featuring a slim 7-pin design, IEC/NEMA compatibility, and robust strain reliefs, they support high
Industrial Edge AI Starts with Reliable Memory from Transcend
Edge AI begins with high-quality analog signal acquisition. Transcend's DDR5-5600 ECC SO-DIMM provides the speed, reliability, and wide-temperature stability needed to process analog sensor data accurately for industrial AI applications. Transcend's
Teseo-VIC3DA
Automotive GNSS dead reckoning module with 6-axis IMU Teseo-VIC3DA and Teseo-VIC3D modules are an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver I
Sustainable Tech: Transcend's MTE560I for Reliable EV Charging
Transcend's MTE560I SSD, with PCIe Gen4 x4, SLC Mode, and anti-sulfur features, offers high durability, data integrity, and thermal management for EV charging infrastructure. AES 256-bit encryption and TCG compliance ensure reliable, secure performan
Fitmate 0.8mm wire-to-board connector system
Fitmate 0.8mm fine pitch wire-to-board, single row, SMT, with position ranges from 2-16 pos, rated current up to 0.5A , accommodates wire range from 32AWG-28AWG Designed for finest pitch wire-to-board applications, Amphenol’s FitMate® 0.80mm is th
Automotive Current Sense Amplifier BD14237FJ-C
ROHM’s BD14237FJ-C is an automotive-grade current sense amplifier supporting a wide common-mode range from −14V to +80V with 100 V/V gain and low input bias, ideal for precise current monitoring. The BD14237FJ-C is a high-accuracy current sense ampl
Configurable PMIC with 4ch DCDC and 3ch LDOs for Automotive SoCs
The BD96801Qxx-C series offers a scalable automotive PMIC with 4 buck converters and 3 LDOs, delivering up to 8A output. It supports ASIL-D, AEC-Q100, and enables high-efficiency power for ADAS and SoCs. The BD96801Qxx-C configurable PMIC is designe
DDR5-5600 Registered Long-DIMM – Driving AI Performance in E-Mobility
Transcend’s TS4GAR80V6E DDR5-5600 Registered Long-DIMM delivers high-speed data transfer and reliability for AI-driven automotive systems. Its stability, efficiency, and wide-temperature endurance empower next-generation in-vehicle computing. As the
Accelerating AI Supercomputing: Transcend MTS970P PLP SSD Solutions
As AI Supercomputing Platforms dominate 2026 trends, the Transcend MTS970P SSD provides critical Power Loss Protection and high-precision thermal telemetry for integration into advanced power management and liquid-cooled infrastructures. The rapid e
Power Module
MPM3695 series  The MPM3695 series offers a 10A and 25A family of power modules. These modules provide a universal solution for FPGA power supplies. The MPM3695 series can expand the output current by stacking multiple MPM3695-25 or MPM3695-10 modul
ExaMAX with locking module version (PCIe Gen5)
Amphenol designed a special guiding and locking system for automotive applications that enables existing high-speed backplane connectors to meet the automotive industry's stringent application and testing specifications. Amphenol’s solution delive
MP6602 Stepper Motor Driver
The MP6602 is a stepper motor driver with a built-in indexer/translator and internal current regulation. The internal current sense means that the MP6602 does not require external current-sense resistors. The MP6602 operates across a 4.5V to 35V inpu
Razor Beam™ Self-Mating Connectors
From documentation to testing and monitoring, POC equipment streamlines the process for medical products and services to be administered to the patient without delays. Samtec offers high-speed ultra micro and RF solutions with high-reliability ideal
SanDisk DC SN861 NVMe SSD
SanDisk DC SN861 is a PCIe Gen5 enterprise NVMe SSD family for performance-sensitive AI, cloud and compute workloads, with U.2, E1.S and E3.S options, capacities up to 15.36TB and enterprise data protection features. The DC SN861 family is positio
MICRO BLADE & BEAM STRIPS
Samtec's ultra micro interconnects feature fine pitches, slim body designs and extremely low profiles for incredible design flexibility with high-speed performance up to 56 Gbps PAM4.  Micro Blade & Beam systems feature incredibly fine pitches and u
LSM6DSV16X
The LSM6DSV16X is a high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate
STM32N6
The first high-performance STM32 MCU with AI acceleration. The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector pro
Next-Gen 650V GaN HEMT: ROHM’s GNP2070TD-Z
ROHM’s GNP2070TD-Z is a 650V GaN HEMT from the EcoGaN™ series, offering low ON resistance, fast switching, and built-in ESD protection for efficient and compact power designs. It achieves industry-leading FOM (Ron×Ciss, Ron×Coss), helping reduce swit
BU18TM41-C: Fast, Reliable Data Transmission
The BU18TM41-C is a Serializer IC that converts MIPI CSI-2 data into Clockless Link format. This innovative chip uses ROHM's original CDR technology for high-speed, reliable data transmission over differential wires. BU18TM41-C supports MIPI CSI-2 d
RPR-0730: Laser-Based Sensor for High-Speed Proximity Detection
With ultra-fast 0.2ms response and 0.1mm precision, the RPR-0730 enables reliable proximity sensing in compact consumer devices such as printers, as well as in industrial automation equipment. The RPR‑0730 from ROHM is a reflective photosensor desig
SCZ4008DTB (New) SiC Power Module
SCZ4008DTB is a 750 V SiC 2‑in‑1 molded DOT‑247 power module enabling high‑power‑density half‑bridge or common‑source topologies for multilevel industrial applications such as PV inverters, UPS, and solid‑state relays. SCZ4008DTB is a 750V rated SiC
mPOWER® Ultra Micro Power Connectors
Micro 2.00 mm power blade interconnects with up to 18 amps in a small form factor for board-to-board, cable-to-board and cable-to-cable applications. mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibil
BM6343AFS-Z (New) Unipolar Stepping Motor Driver
36V High-performance, High-Reliability Unipolar Stepping Motor Driver BM6343AFS-Z is a unipolar stepping motor driver. Rated power supply voltage of the device is 36 V, rated output voltage is 100 V, and rated output current is 3.0 A. CLK-IN Driving
Results Per Page: