| Image | Product |
|---|---|
|
800W Digital DC/DC Power Module
MPC12106-54-0750-0220 High-Efficiency, Fixed 4:1 Ratio, 800W Digital DC/DC Power Module The MPC12106-54-0750-0220 is a high-efficiency, non-isolated LLC-DCX power card module with a fixed 4:1 transformer turns ratio. The device operates from a 40V t |
|
GENERATE® HIGH-SPEED EDGE CARD SYSTEMS
From ADAS to fully autonomous vehicles, the use of automotive vision systems to study the road and environment is growing. LiDAR, radar, sensors, and cameras require low latency and power consumption to gather large amounts of data in real-time for s |
|
XCede® HD High-Density Backplane System
Samtec's XCede® HD high-density backplane system features a small form factor ideal for density-critical applications, and a modular design for flexibility and customizable solutions. XCede® HD combines a small form factor with incredible design fle |
|
VL53L8CX
Low-power high-performance 8x8 multizone Time-of-Flight sensor (ToF) The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. Based on STMicroelectronics' FlightSense tech |
|
Edge AI & Embedded Imaging for Smart, Sustainable Farming
Transcend’s ECM100 and ECM300 embedded camera modules bring high-precision imaging, low-light performance, and rugged reliability to outdoor farming applications. With Edge AI integration, they enable real-time monitoring, automation, and energy-effi |
|
WireLock® 1.80mm pitch wire-to-board and flex-to-wire connector system
WireLock® is a 1.80mm pitch is a double-row connector system offering four coding types with different colors. The connector has a nominal current carrying capacity of 2A and supports cable wire gauges from 22AWG to 26AWG. WireLock® is available i |
|
Leakage Detection Sensor Cable Assembly
To support the exponential growth of Artificial Intelligence (AI), optimal operation of Data Centres is increasingly important. Cooling technology plays an essential role to ensure efficient thermal management and to prevent overheating in applicat |
|
BD28C53FJ-LB (New) PWM Types DC/DC Converter IC
A versatile PWM-type DC/DC converter IC for AC/DC applications, supporting both isolated and non-isolated systems, enabling flexible, low-power designs with current mode control and customizable switching frequency. This product is a rank product fo |
|
PCI Express® Gen 6 CEM Card Edge Connectors
Accurate Edge AI begins with analog front ends that acquire and condition real-world sensor signals. Amphenol's PCIe® Gen 6 Card Edge connectors provide up to 64 GT/s, enabling low-latency transfer of digitized data between ADCs, AI accelerators, m |
|
Battery Monitors & Protectors
4-Cell to 10-Cell or 7-Cell to 14/16-Cell, High-Accuracy Battery Monitor and Protector The MP2797 is a robust battery management device that provides a complete analog front-end (AFE) monitoring and protection solution. It is designed for multiple-c |
|
16V, Quad 25A, Scalable, DC/DC Power Module with PMBus
The MPM82504 is a quad 25A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 25A per output channel. The MPM82504 has four output channels that can be paralleled to provid |
|
Precision Timing Solutions for Wearables and IoT Devices
AI-enabled wearables and IoT sensing platforms are scaling rapidly. Ultra-small, low-power MEMS precision timing devices provide the foundation needed to support reliable wireless links (such as Blueooth), long battery life, sensor fusion, and robust |
|
EnergyKlip™ 450 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i |
|
Eye Speed® cable
Samtec’s Eye Speed® cable technology supports extreme density and performance for next generation systems when used in conjunction with our high-performance connectors to create Flyover® solutions that provide signal integrity and thermal improvement |
|
CAN FD Transceiver for Automotive (BD41044FJ-C)
BD41044FJ-C is a high-speed CAN-FD transceiver LSI, fully compliant with ISO 11898-2:2016, supporting up to 5Mbps communication with integrated transmit/receive circuitry for robust automotive and industrial networking. The BD41044FJ-C is a high-per |
|
Smart Industrial Control Starts with Transcend PCIe Gen5 Storage
Smart control applications require real-time computing, fast decisions, and reliable data access. Transcend’s MTE740A PCIe Gen5x4 Bics8 SSD delivers ultra-fast performance, industrial durability, and secure storage for Edge AI control systems. As in |
|
Micro Mate™ 1.00 mm Pitch Discrete Wire Cables & Connectors
Manufacturing efficiencies are growing exponentially due to network infrastructures built to integrate all systems of the business. This combination of real-time data from the factory floor with a secure network of systems translates data into action |
|
NovaRay® I/O 128 Gbps PAM4 Panel Mount Cable System
NovaRay® I/O offers the highest aggregate data rate on the market, 4,096 Gbps PAM4, with a high-density cable-to-cable bulkhead or threaded 38999 panel connection. Flyover® cable technology routes data above lossy PCB to simplify board layout and ext |
|
Empowering Edge AI with Energy-Efficient UTE210T U.2 SSD
Transcend’s UTE210T U.2 SSD delivers blazing-fast performance, robust reliability, and power-efficient architecture, tailored for AI and high-performance computing in energy-conscious environments. As the world shifts toward more intelligent, power- |
|
ML63Q2500 Group For Multiple Uses ML63Q2500 Group (Arm® Cortex®-M0+)
The ML63Q2500 Group is a 32-bit Arm® Cortex®-M0+ MCU family that integrates ROHM’s proprietary AxlCORE-ODL AI accelerator, enabling low-power on-device AI for edge computing applications. With extensive integrated peripherals and power consumption of |
|
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc |
|
ACCELERATE® mP HIGH-SPEED POWER/SIGNAL ARRAYS
Samtec high-density array connectors feature a variety of pitches, stack heights, and configurations for maximum routing, grounding, and design flexibility. Ultra rugged features, flexible power systems, rugged contacts, and rugged signal integrity |
|
Ve-NET™
USCAR interface compliant, Supports MULTI-GIG high data rate, LV 214 approved This automotive-grade Ethernet connection system uses Shielded Twisted Pair / Shielded Parallel Pair cable to transmit data. Ve-NET™ is developed according to USCAR-2 an |
|
Date Center SSD
Ready for the Demands of AI Workloads;Superior Performance and Capacity;Designed for Power Efficiency;Outstanding Mixed Workload Performance;Optimized for Quality of Service (QoS);Rich Enterprise Features;Future-Ready Data Infrastructure Be ready |
|
Precision Timing Solutions for Polyfunctional Robots
Industrial robots are getting smaller and more flexible as they are tasked to do increasingly intricate work, often alongside human workers. To support the trends of greater complexity and human-machine collaboration, the timing solution needs to be |
|
Power MOSFETs Optimized for AI Servers and Data Centers
ROHM’s latest power MOSFETs are designed to support the growing power demands of AI servers and data centers. Featuring ultra-low on-resistance and high current capability in a compact package, they help improve power efficiency and thermal performan |
|
DuraEV™
DuraEV™ is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current from 15A up to 70A with 10,000 mating cycles. IP67 rated in both mated and unma |
|
Enhancing ADAS and DAR with Transcend Embedded Camera Modules
ADAS and DAR systems rely on accurate visual data for object detection. Transcend’s ECM100 and ECM300 provide high-resolution imaging, strong low-light performance, and high reliability without increasing front-facing system complexity. As ADAS and |
|
Empowering New Energy with Transcend’s Embedded Camera Modules
Transcend’s ECM100 and ECM300 embedded camera modules combine high image quality, wide field of view, and low power consumption to support sustainable, intelligent applications in new energy systems, industrial automation, and edge AI. As the world |
|
Bluetooth 6.0 Meets MTE712P SSD
Ultra-fast storage and next-gen wireless technology drive seamless, intelligent, and invisible edge computing. Combining Bluetooth 6.0 with Transcend’s MTE712P SSD empowers edge AI devices with ultra-reliable data storage and low-latency communicati |