Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
FFSD——.050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly
Samtec IDC cable assemblies are popular among its customers. These electrical connectors use sharpened blades to pierce cable insulation and connect to conductors, eliminating pre-stripping of wires. They offer key advantages: fast, easy mass termina
Half-Bridge Gate Driver
Isolated, Dual-Input Control, High-Side/Low-Side Half-Bridge Gate Driver The MP18831 is an isolated, half-bridge gate driver solution with up to 4A of source and sink peak current capability. The gate driver is designed to drive power switching devi
RoboConn™ Wire-to-Board Connectors and Cables
Amphenol's RoboConn™ Wire-to-Board Connectors and Cables are high-performance hybrid wire-to-board connectors and cables engineered for advanced robotics systems, seamlessly combining power and high-speed data transmission in a compact, rugged form
mPOWER® 2.00 mm PITCH ULTRA MICRO POWER SYSTEM
mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibility in one product family for board-to-board, cable-to-board and cable-to-cable applications. Due to the wide variety of stack heights available, mPOWE
Reliable Data Storage for E-Mobility with MTE712P PCIe SSD
Transcend’s MTE712P SSD delivers reliable, secure, and high-speed data storage, making it well-suited for electric vehicle data networks. With PCIe Gen4 x4, PLP, and wide-temp support, it meets the needs of evolving E-mobility applications. As the E
ExaMAX® 2.00 mm High-Speed Backplane Cable Socket EBCF
The ExaMAX® backplane system offers high-density and design flexibility to fit a variety of applications, including Flyover® cable supporting 112 Gbps PAM4 and board-to-board supporting 64 Gbps PAM4 (32 Gbps NRZ). 112 Gbps PAM4 cable assemblies: Exa
ROHM RLD8BQAB3 – 905nm 125W × 8ch (1kW Class) Laser Diode for LiDAR
The RLD8BQAB3 is a compact 8-channel array laser diode delivering 125W per channel (1kW class total). It enables precise, long-range LiDAR detection with stable wavelength characteristics and minimal temperature sensitivity. ROHM has developed the R
Cool Express Link™ EDSFF E3 2C PCIe® Gen 5/6 Cable Connectors
Artificial Intelligence and Machine Learning (AI/ML) and High Performance Computing (HPC) The Amphenol Cool Express Link™ is a range of EDSFF E3 2C Hybrid Orthogonal Press-fit PCIe® Gen 5/6 Cable Connectors that supports low latency, high bandwidth,
Intelli-Phase™ Solution
MPQ2946 multi-phase controller and MPQ86760 Intelli-Phase™ Solution MPQ2946 is a digital, three-rail, multi-phase controller for autonomous driving applications. It can work with MPS’s Intelli-Phase™ products to complete the multi-phase voltage regu
MPM3695 series
10A and 25A family of power modules - MPM3695-10, 15, 20 and 25 The MPM3695-15 is a scalable, fully integrated power module with a digital interface. The MPM3695-15 offers a complete power solution that achieves up to 15A of continuous output curren
Ambient Light Sensor IC (Under Development)
BU27034ANUC is a digital Ambient Light Sensor IC with I²C bus interface. This IC is most suitable for obtaining ambient light data for adjusting LCD and backlight power of TV and mobile phone. It is capable of detecting a very wide range of illuminan
EXTreme Ten60Power™ 60 Amp Power Connectors
Samtec’s flexible power solutions are available as high power only or power/signal combinations up to 60 Amps with high-density power blades in small form factors. Board-to-board and discrete wire cable assemblies available. Samtec's EXTreme Ten60Po
ROHM Unveils Ultra-Low-Power On-Device Learning Edge AI Chip
ROHM's new AI chip enables real-time failure prediction in IoT devices with ultra-low power consumption, eliminating the need for cloud servers. The chip, featuring tinyMicon MatisseCORE™, paves the way for efficient edge computing. ROHM Develops Ul
36V, Smart Diode Controller with Reverse Protection
36V, Smart Diode Controller with Reverse Protection, AEC-Q100 Qualified The MPQ5850 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The device’s 20mV ultra-low dropout
Empowering Sensing & Edge Computing: Transcend’s MTE712A SSD Solution
As the wearable market grows to 610M units by 2029, Transcend’s MTE712A PCIe Gen4 SSD provides the critical speed, endurance, and TCG Opal encryption needed for secure sensing and real-time edge computing in consumer electronics. With the explosive
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
STPMIC1
Highly integrated power management IC for micro processor units The STPMIC1 is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency. The device i
GENERATE® HIGH-SPEED EDGE CARD SYSTEM
Samtec's Generate®  card feature Edge Rate® contacts optimized for signal integrity performance. Available in vertical, right-angle, edge mount, pass-through and power/signal combo for design flexibility. High-speed edge card systems use Samtec’s Ed
AcceleRate® mP High-Density, High-Speed Signal/Power Arrays
Samtec’s flexible power solutions are available as high power only or power/signal combinations up to 60 Amps with high-density power blades in small form factors. Board-to-board and discrete wire cable assemblies available. These 0.635 mm pitch hig
STSPIN32F0A
Advanced BLDC controller with embedded STM32 MCU The STSPIN32F0A is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to d
ST25DV16KC
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability The ST25DV04KC, ST25DV16KC, and ST25DV64KC devices (hereinafter referred collectively to as ST25DVxxKC) are NFC RFID tags offering, respectively, 4, 16, and 64‑Kbit of el
10A and 25A family of Power Modules
MPM3695 series The MPM3695-20 is a scalable, fully integrated power module with a digital interface. The device offers a complete power solution that achieves up to 25A of continuous output current (IOUT), with excellent load and line regulation acr
U.2 SSD UTE210T – Reliable Indoor Asset Tracking with IoT
Transcend's UTE210T SSD empowers indoor asset tracking systems with high-speed PCIe Gen4 performance, built-in PLP, and thermal stability—ideal for IoT-driven consumer electronics. In the era of smart living and connected devices, precise and reliab
OCTIS™ Outdoor I/O System
The OCTIS™ I/O system delivers reliable outdoor connectivity with multiple industry-standard interfaces, high-speed signals, power delivery, lightning protection, EMI shielding, and easy installation for harsh-environment applications. OCTIS™ is a
Contactless Angle Sensor
MA732 - 14-Bit, Digital, Contactless Angle Sensor with ABZ Incremental & PWM Outputs MA734 - 8-Bit to 12.5-Bit, 3μs Low-Latency Contactless Angle Sensor The MA732 detects the absolute angular position of a permanent magnet, typically a diametrically
OSFP-XD Copper Cable Assemblies
Amphenol OSFP-XD cable assemblies are designed to meet PCIE® GEN 5/6/7, ETHERNET 400G (16X25G), 800G (16X50G), 1.6T (16X100G) AND 3.2T (16X200G). Amphenol is at the forefront of OSFP-XD (Octal Small Form Factor Pluggable eXtra Dense) cable developme
5V, 1W, Regulated, 2.5kVRMS Isolated DC/DC Module
The MIE1W0505BGLVH is an isolated, regulated DC/DC module. It can support 3V to 5.5V input voltage (VIN) applications. With excellent load and line regulation, it supports up to 1W of output power (POUT). The MIE1W0505BGLVH integrates power MOSFETs,
0.35mm Micro Board-to-Board 0.60mm Stack Heigh
Amphenol's 103 series are 0.35mm pitch micro board-to-board connectors designed for high density applications. They support extreme low profile 0.60mm stack height and high current rating up to 5A. These connectors are offered in 4 to 60 positions.
EnergyKlip EV Series connector
EnergyKlip EV is a series quick plug connector solution offered with high current/high voltage which employs a patented contact system that is capable of carrying a continuous current from 75A up to 1000A with 1000V-1500V Voltage. IP67 rated and prov
Precision Timing Solutions for VTOL
VTOL aircraft and UAVs are exposed to harsh conditions such as vibration and shock. They need a ruggedized timing solution that is as tough as the environment in which they operate. SiTime MEMS oscillators provide robust performance with the best acc
Results Per Page: