Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Edge Rate® Rugged, High-Speed Connector Strips
Samtec delivers Sudden Service® solutions for standard and customer-specific automotive designs by providing short lead times with an array of options to meet the robust quality, production and compliance requirements of our customers. Our automotive
Enhancing Motor Drive Efficiency with High-Performance Storage
The rise of polyfunctional robots demands high-speed, real-time processing with compact, energy-efficient designs. Transcend's MTE712P PCIe Gen4 x4 SSD, equipped with PLP, AES encryption, and 112-layer 3D NAND, enhances motor drive applications by en
Edge Rate® Rugged, High-Speed Connector Strips
These Edge Rate® rugged high-speed connector strips feature contacts optimized for signal integrity performance, increased durability and cycle life. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface
STPM066S
STPM066S is a multiple voltage regulator composed by one battery compatible BUCK pre-regulator, one BOOST, one LDO and a precise voltage reference regulator. All the regulators have internal power switches. OTP (One Time Programmable) cells are used
Revolutionizing Smart Homes with M.2 SSD MTE712P
The M.2 SSD MTE712P by Transcend is designed to enhance smart home and appliance performance. Equipped with advanced features like Power Loss Protection (PLP), AES 256-bit encryption, and ultra-fast PCIe Gen 4 x4 interface, this SSD ensures data inte
50V, 5A, Three-Phase Power Stage with PWM and Enable Inputs
MP6540H The MP6540H and MP6540HA are three-phase brushless DC motor drivers. These devices integrate three half-bridges consisting of six Nchannel power MOSFETs, pre-drivers, gate drive power supplies, and current-sense amplifiers. The MP6540H has
AgilLink/AgilBrick
AgilLink: 0.8mm pitch~3.96mm pitch AgilBrick: 1.27mm pitch~2.54mm pitch AgilLink™ wire-to-board is the most common solution for transferring power and signal. This series can carry a maximum current rating of 3A. Amphenol offers a comprehensive r
BD96805Qxx-C (Under Development)
The BD96805Qxx‑C is an automotive‑grade, configurable Power Management IC (PMIC) designed for powering application processors, SoCs, and FPGAs in safety‑critical automotive systems. BD96805Qxx-C is an automotive grade configurable PMIC(Power Managem
Si-Fly® HD 224 Gbps PAM4, Co-Packaged & Near Chip Systems
The rapid advancement of AI is placing immense demands on underlying cluster communication networks, particularly regarding speed, port density, and energy efficiency. To overcome these connectivity bottlenecks, Samtec has leveraged deep expertise in
Ve-Tera™
EWCAP male power blade size, support 40A, 60A and 90A per pin in 48V electrical and electronic architecture. Ve-Tera series is automotive grade power solution designated for vehicle 48V electrical andelectronic system application which is coming t
Power Mate® 4.19mm (.165 Inch) Pitch
Our Power Mate® 4.19 mm (.165") pitch discrete wire cables and connectors feature individually shrouded contacts for reliability in harsh environments with up to 10.4 Amps. Samtec is uniquely positioned as a full support supplier of discrete wire pr
AG160FNS4FRA: 80V Automotive MOSFET for 48V Power Systems
AEC-Q101 qualified AG160FNS4FRA is an 80V N-channel power MOSFET for automotive 48V power systems, motor drives, and DC-DC converters. Its compact HPLF5060T5LSAH package supports efficient heat dissipation. The AG160FNS4FRA is an automotive-grade 80
From 48V Power to High-Performance AI Computing with Transcend
As 48V architectures drive higher-density computing, reliable high-speed memory is essential. Transcend DDR5-7200 ECC CSODIMM delivers high bandwidth, ECC protection, and extended-temperature operation for AI systems. The transition from 12V to 48V
HE-A relays for AI data centers products
With the grown and popularity of AI technology, infrastructure supporting it have also evolved. For example, Data centers need to handle higher workload from 48V to 400V and above. Power management and heat dissipation need to be factored in. Panas
High-Performance Capacitors
ZL Series: High Capacitance in a Compact Form Factor ZVU Series: Industry-Leading Ripple Current Capability High ripple current and large capacitance enable equipment downsizing and enhanced power stability Advancements in camera and image proce
High Energy Efficient Power Management
Energy is indispensable for our lives and society. How can we best utilize limited energy resources. “Energy management” is emphasized in realizing a sustainable energy society. Panasonic has a wide lineup of relays and solid-state devices to cater
Reliable Power Solutions for Harsh Environments
Coin-type batteries are widely used on printed circuit boards (PCBs) in servers and in automotive ADAS/AD systems to retain time data when the main power supply is turned off. As AI adoption accelerates, increasing processing loads on PCBs, making
Power Choke Coil
Coil High heat resistance and high reliability using metal composite core (MC)   Features Low loss (Low DC resistance)High heat resistance : Operation up to 170 °C including self-heating.Operating voltage : 80 V0-p max.SMD typeHigh-reliability
Relays for hydrogen-power portable HVAC
Relays are commonly used in HVAC applications examples for control of compressor, fan, motor and valve. For Hydrogen-power HVAC or HVAC using refrigerant like R32 & R290, using relays with IEC 60079-15 or ATEX can ensure safety in the presence of f
Ethernet Controllers NCN26010 and NCN26000
The CPU and all the building blocks in AMR need to communicate with each other. There are many means of communication available. Traditionally CAN, LIN, RS-485, RS232 and many others have been used. All of these can be replaced by 10Base-T1S.  It is
FP7 Programmable Controller
FP7 Programmable Controller marks a new era of automation control, providing visualization of work site conditions by collecting and transferring information Thanks to the Ethernet connectivity, the FP7 is a true data collector and thanks to full we
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
High ripple current and large capacitance contribute to downsizing of equipment In motor-driven industrial equipment, motors are becoming more powerful and compact, and power supply designers are demanding not only high current and high capacitanc
Aluminum electrolytic capacitors (SMD type)
As the performance of automotive applications and information infrastructures advance, small and high capacitance capacitors are required. The large capacitance series (FT series) meets these requirements. Panasonic also offers 125°C products to
Panasonic Energy solutions for IoT
Panasonic Energy's batteries serve as power sources for infrastructure applications that support the IoT network and have gained a reputation for safety and long life cycle. They maintain stable performance over long periods and help to reduce mainte
AI in Automotive
In today world where Artificial Intelligence and Autonomous Vehicles are getting more popular, safety is more paramount. Switches used in these vehicles must be reliable and accurately detect the correct status. For example, a switch must correctly
Varistors (ZNR Surge Absorber) D type E series / E-S1 series
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size. The E-S1 series is an evolution of the E series products, designed to provide surge pr
NCV59801 1A LDO
The NCV59801 is a 1A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV59801 device provides low noise, high PS
Gate Drivers: NCP51563 and NCP51752
onsemi’s gate drivers empower hydrogen electrolyzer systems with high-efficiency, low-loss switching and robust isolation. Their support for SiC / Si / IGBT devices enables scalable, modular designs, while features like active Miller clamps, UVLO, an
Relays for E-Mobility applications
Conventional ICE vehicles commonly use 12V or 24V batteries. E-mobility devices have more options, there are tendencies to use higher voltages batteries. Panasonic has various type of relays to handle different type of voltages. Relays are use in
Zonal Architecture - NCV7410
Zonal Architecture is emerging to address the rapid changes in the automotive industry, especially with the rise of EVs. Significant advancements are seen in low voltage power distribution and vehicle networking. Decentralized zonal power distributio
Results Per Page: