Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
High performance chip resistors
High-performance chip resistors are essential components in modern electronic circuits, playing a critical role in various applications, including telecommunications, automotive, consumer electronics, and medical devices.  Bluetooth 6.0 technology
Reference Design - 12kW AI Cloud PSU
onsemi is at the forefront of powering the future of AI through its best-in-class silicon (Si) and silicon carbide (SiC) technologies, providing a comprehensive suite of power solutions (from 3kW to 25-30kW HVDC) tailored for data centers, from the g
TDK varistors in SMD design with high surge current capability
TDK Corporation (TSE:6762) presents two new varistor series in SMD design. The types of both series are available for a wide range of operating voltages from 175 VRMS to 460 VRMS, corresponding to 225 VDC to 615 VDC. While the B72210M* series of surg
Graphite TIM( Compressible Type)
Graphite TIM (Compressible Type) is a graphite sheet dedicated for use as a thermal interface material. It has a very high compressibility compared to standard PGS, enabling reduced thermal resistance due to gap, warpage, and distortion of targets/
SP-Cap conductive polymer aluminum electrolytic capacitors(KX series)
With the evolution of telecommunication equipment, high-reliability capacitors with long lifespans, resistance to high humidity, and large capacitance are increasingly required for power supply design. Panasonic has commercialized the KX series, wh
CEM102
The CEM102 is an analog front end (AFE) specifically developed for continuous glucose monitoring (CGM) and other applications using amperometric measurements where sensing very low currents is required. With its small form factor and low power consum
Panasonic connectors for wearable devices
Compact, slim and low-profile connectors like Panasonic R35 and R35K series are suitable for wearable devices (smartwatches, hearing aids and headphones) These connectors have 0.6mm mated height, slim width (1.7mm for R35 and 1.3mm for R35K). Small p
Bluetooth Low Energy | RSL15
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.  With built-in power management, a wide supply voltage range, flex
Smart, Automated, Sustainable Farming
IoT technology is ushering in a society where everything and everyone are connected. Batteries play a crucial role in supporting this digitalized society. Panasonic has an extensive lineup of Primary Lithium with a wide range of capacity to suppor
LC823450
LC823450 is an ultra-low power, 32-bit, 192 kHz high-resolution audio-capable signal processing system-on-chip (SoC). It consists of dual ARM Cortex-M3, 32-bit DSP (LPDSP32) core, hard wired MP3 encoder/decoder, and integrated SRAM. It is also equip
NCS32100 and NCV77320
NCS32100 offers a full featured controller and sensor interface for high resolution high accuracy angular sensing when paired with a printed circuit board sensor.  The NCS32100 has flexible configuration capabilities allowing for connection to a vari
SP-Cap conductive polymer aluminum electrolytic capacitors(KX series)
With the evolution and spread of AI, energy efficiency at large currents is required. In addition to large capacitance and low ESR, power supply designs require high reliability capacitors with long life and resistance to high humidity. Panasonic h
Panasonic 2-Circuit Detection Switches for Real-Time Edge AI Control
Edge computing is transforming industrial automation, smart infrastructure, and intelligent devices by processing data closer to where it is generated. This enables faster response times, reduced latency, and greater system reliability, which are c
Hyperlux LP Family - AR0544, AR0830 and AR2020
Recently, onsemi launched the Hyperlux LP series of image sensors. This series incorporates cutting-edge electronic rolling shutter technology and consists of three product variants: the AR0544 with a resolution of 5MP, the AR0830 with 8.3MP, and the
Panasonic ERJPC Series
High Precision (±0.1%, ±25 ppm/K) Thick Film Resistors Enabling Robust Replacement of Thin Film Alternatives. The Panasonic ERJPC Series are ultra-high precision thick film chip resistors developed with proprietary material and process design to a
Electronics Control Units (Automotive)
More vehicles are being equipped with an In-Vehicle Emergency Call System (eCall) and Telematics Control Unit (TCU) to respond rapidly when an accident occurs. These devices contribute to enhancing vehicle safety and are essential components that
Drone Sensing Systems - Hyperlux LH, LP and SG Families
When selecting image sensors for drones, it's crucial to consider the specific conditions and requirements of your application. Typically, a system might use six to eight sensors, but up to twelve sensors are not uncommon. Global shutter sensors, wh
TDK FS160* series microPOL (μPOL) power modules
Optimized construction leads to extraordinary power density in surprisingly small modules The new FS1606 in the series is the smallest solution in 6A, with full telemetry via an I²C interface, in a 3.3 x 3.3 x 1.35 mm size, with a wide operating ran
Smart & Mobile Robotics
The global market of smart robots is experiencing a significant expansion, thanks to the advances in the artificial intelligence (AI), that enable the construction of more sophisticated autonomous robots, which can be deployed not only in warehouses,
Panasonic CF1 and CF2 automotive connectors
Usage of FPC for Automotive Battery Monitoring System is gaining more popularly over wire harness. FPC contribute to lighter weight and more flexibility in design. Panasonic has both wire and FPC connectors. In this article, we will focus on FPC conn
T10 LV-MV Si MOSFET - 80V T10 MOSFET
onsemi’s new T10 PowerTrench MOSFET technology (80V, 40V, 25V) delivers industry leading RDS(on), higher power density and reduced switching losses. The NTMFSCH1D4N08X (80V, 1.4 mΩ, 5 x 6 mm dual cool) and the NTTFSSCH1D3N04XL (40 V, 1.3 mΩ, 3.3 x 3.
Ethernet Controllers | T30HM1TS2500
The T30HM1TS2500 (T2500) is an advanced 10BASE-T1S ethernet transceiver with an integrated Media Access Controller (MAC-PHY). It is a next generation 10BASE-T1S device designed on the new Treo platform (BCD65). It is capable of communication with mul
Low/Medium Voltage MOSFETs NTMFSC0D8N04XMTWG
MOSFET - Power, SingleN-Channel, DUAL COOL40 V, 0.78mΩ, 310 A. The latest 40V standard gate level T10 Power MOSFET Technology with best-in-class On-Resistance for motor driver application.   Features  Latest 40 V Power MOSFET TechnologyExtreme Lo
Supporting the Shift to 48V AI Power Architectures
As 48V becomes the rack-level DC power backbone for high-density AI infrastructure, Panasonic Industry’s ZL Series hybrid capacitors support efficient, compact and reliable 48V and 54V power conversion. The shift toward 48V architectures is reshap
反射式光传感器 VCNT2025X01
VCNT2025X01 是一款采用小型 SMD 封装的反射式传感器。发射光源和检测器排布在同一平面上,结构紧凑。工作红外线波长为 940 nm。检测器包括一个硅光电晶体管。传感器模拟输出的信号(光电流)由检测近距离物体反射的红外光触发。 特点 器件采用小型 2.5mm x 2.0mm x 0.6mm SMD 封装发射器波长 940 nm通过 AEC-Q101 认证可在 +110˚C 高温下工作 应用 可用于汽车、智能家居、工业和办公设备的新型反射式光传感器 位置传感器 光学开关 光
ADRS1000
Avnet has rolled out the ADRS1000™, a Direct Sampling reconfigurable wireless System-on-Module (SOM) jointly developed by Addvalue and AVI. This a state-of-the-art 16-channel SOM is incorporated with the latest AMD-Xilinx Gen-3 Zynq® UltraScale+™ RF
ADRS1000
ADRS1000™ is an ultra-high performance re-configurable digital radio module specifically designed to accelerate the development and deployment of highly complex wireless systems that are going to be the mainstays across many industries in the 5G era
Best in class, Edgeboard AI Box
Developed by Avnet Design Services, this fanless design is reliable, compact and powerful. Ideal for performance computing multichannel video processing and custom AI model implementation for diverse I/O applications. Since computing of data is done
MaaXBoard OSM93
MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two A
Fuse
Bel offers a wide range of SDM mount fuses, 0680H Series is AEC-Q200 Compliant and 2410 size surface mount fuse.   Features  Slow Blow, 2410 SMDCompatible with 260℃,  IR Pb-free solder processWide operating temperature range, -55℃ to 125℃AEC-Q Com
Results Per Page: