Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
AC-DC Converters for High-Power Industrial Applications
Bel Fuse Inc., a leading global manufacturer of trusted components, systems, and solutions for mission-critical applications across industrial, aerospace and defense, and data solutions markets, launched its TLP5000 Series, a new generation of liquid
WSBS8518 resistors
WSBS Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as BMS, BUD, inverter. They also withstand high pulses due to having a large resistance element mass.
TLVR for energy Efficient Computing
Modern data-center applications—from AI workloads to cloud computing demand unprecedented power delivery efficiency. Traditional multi-phase voltage regulators (VRs) struggle to balance performance with energy savings, especially during sudden load s
FPC Connectors: Balancing Flexibility and Space Efficiency
As the market trends towards miniaturization, FPC connectors have been developed to meet the challenges of this expanding market, which demands smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE's FPC s
Bourns magnetic solution for signal integerity in ADAS of E-bikes
As e-bikes become increasingly popular, the integration of Advanced Driver Assistance Systems (ADAS) is enhancing their safety and functionality. ADAS features such as collision avoidance, lane-keeping assistance, and adaptive cruise control rely on
ML Studio
Nordic's ML models platform ML Studio is Nordic's own platform for creating embedded ML models to run on Nordic hardware. ML Studio was created in close collaboration with and is powered by Edge Impulse. Hardware suitable for running embedded machin
SiC931
The SiC931 is a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage is capable of supplying 20 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage dow
Proximity Sensor VCNL36826S
Proximity Sensor With Interrupt, VCSEL, and I2C Interface VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMO
nPM1304 Power Management IC
Highly integrated PMIC (Power Management IC) for small size battery applications with system management features and precision battery fuel gauging The nPM1304 is a highly integrated power management IC (PMIC) that simplifies system design by integr
Murata Soil sensor
Murata’s soil sensor has been developed to continuously monitor and visualize the condition of the soil and water quality in agriculture. Three sensors are built into a single package, which enables simultaneous measurement of electrical conductivity
SiC658A Series
Features Vishay’s cutting-edge TrenchFET® technology, delivering industry-leading efficiency by minimizing switching and conduction losses. Integrated MOSFET gate drivers in both devices provide high current drive capability, adaptive dead-time contr
ECX-34Q: High-Stability SMD Crystal for EV Applications
The ECX-34Q series is a 3.2 x 2.5 mm AEC-Q200 rated SMD crystal, offering exceptional stability for Electric Vertical Take-Off and Landing (eVTOL)applications. With its high performance and reliability, this crystal supports applications such as powe
Kioxia UFS 3.1 Gen B
Empowering Low-Latency Edge Compute and Autonomous Decision Making As smart control architectures transition from fixed-logic automation to responsive, AI-driven edge ecosystems, memory performance dictates the speed of autonomy. The Kioxia UFS 3.1
nPM2100
Power Management IC (PMIC) with ultra-efficient boost regulator for primary-cell batteries The nPM2100 PMIC enables longer run-time on every battery by implementing toolbox of power saving capabilities for primary cell batteries. It features one bo
VEMD8081
VEMD8081 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 5.4 mm2 sensitive area detecting visible and near infrared radiation. Si
IHLE® inductor
IHLE® High Current Inductors With E-Field Shield   Features High temperature, up to 155 °CIntegrated E-Shield for maximum EMI reduction (1)Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up the SRF (see standard e
Murata SCH1633-D01
Murata SCH1633-D01 is a high-performance combined gyroscope and accelerometer sensor. This micro-electromechanical system (MEMS) based sensor moves the benchmark for performance, system integration, and total cost optimization. It is designed for v
Small MOSFETs for Indoor Asset Tracking Devices
Battery-powered IoT devices are increasingly required to be driven for longer time in addition to their increasingly high functionality. To meet this requirement, not only on the battery side but also on the device side, it is necessary to reduce th
NTC thermistors NCU15WF104F6SRC
Murata has developed NTC thermistors NCU15WF104F6SRC for markets such as the automotive market where there is a demand for high reliability electronic components.  As advances are being made towards automated driving and IoT integration in the autom
Murata NTC Thermistor NCP02 Series
Murata SMD-type NTC thermistors "NCP02 Series" offers high-precision temperature measurement across the entire operating temperature range.  As electronic devices such as smartphones and wearable devices acquire advanced performance with higher comp
Silicon Carbide MOSFET
Open a new door for power supply with Toshiba’s SiC MOSFETs support downsizing and low-loss power supplies Solving environmental and energy problems is an important global issue. While the demand for electric power continues to escalate, the call fo
SiC diodes
Featuring a merged PIN Schottky (MPS) design, the Vishay SiC diodes combine high surge current robustness with low forward voltage drop, capacitive charge, and reverse leakage current to increase efficiency and reliability in switching power designs.
AMD x86 Embedded Processors
AMD Embedded x86 Processors deliver high-performance, power-efficient computing solutions tailored for embedded and edge applications. Built on AMD’s advanced Zen™ architecture, the portfolio includes Ryzen™ Embedded, Ryzen™ AI Embedded, and EPYC™ Em
E-mobility's Efficient Future
Single-pair Ethernet and Power Over Data Line will transform power delivery and connection solutions for automotive applications Power over Data Line (PoDL) and Single-pair Ethernet (SPE) are the next steps in the automotive shift to data-centric el
0ZT Series
The 0ZT Series are automotive High Temperature SMD PTC. These AEC-Q200 Compliant resettable fuses for automotive applications are available in 5 different physical packages. Bel’s 0ZT Series are small surface mountable, solid-state resettable fuses
Murata Barometric Pressure Sensor
Murata Barometric Pressure Sensor (ZPA4756-0311A-R) has the feature of low power consumption, low noise and also superior stability even during temperature characteristic changes. Murata's barometric pressure sensors achieve miniaturization by combi
Power Multiplexer Circuit
Power Multiplexer Reference Design Circuit that can be used in Application such as Energy-Efficient Computing The Power Multiplexer Reference Design can be use for the new compute technologies, such as optical, neuromorphic and novel accelerators, w
Open Frame Power Supplies
Boost industrial robotics performance with our compact, high efficiency open-frame power supply. Reliable, space-saving, and efficient -- perfect for cutting-edge automation needs. EPG300 / EPG500  employs GaN power technology, achieving high effici
ams AS8580 Capacitive Sensor
AS8580 is a capacitive sensor detecting the change of capacitance in different applications.  The capacitive sensor measures the relative change of capacitance. This can be used for capacitive touch applications, proximity or human presence detectio
Nordic Edge AI Lab
Nordic Edge AI Lab is an automated no-code platform that empowers users to build extremely compact models and embed them across the wide portfolio of all Nordic’s wireless connectivity SoCs.  Nordic Edge AI Lab is your gateway to ultra-efficient edg
Results Per Page: