Custom Meta Tags

Hero Banner

Low Power Sensor-Fusion Wireless AI/ML Module

Main Title

Rasynboard

Mixed Media

RASynBoard is a low-cost evaluation kit that includes the RASynBoard core module with an I/O board for prototyping and development.

RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120  Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with onboard digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate stand-alone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors.

An IO board (50mm x 30mm) is included for implementation of a compact two board evaluation kit assembly. This pins-out a subset of the NDP120 and RA6M4 I/Os to popular Pmod, Click header and expansion header footprints, enabling connection with additional external microphones and sensor options. An onboard debugger MCU (SWD and UART interfaces), button switches, RGB LED and removable MicroSD storage, further maximize prototyping versatility and utility.

Static HTML

NDP120 AI/ML models for popular use-cases (pre-engineered by Syntiant and other vendors) are loaded from local SPI Flash storage for efficient execution on the ultralow power NDP120 neural accelerator device.

RA6M4 MCU application software development and debug is supported via the Renesas e2 Studio IDE, interfaced via the E2OB debugger MCU on the IO board.

 

Target Applications

  • Accelerated Edge-AI and ML applications
  • Battery-powered remote sensor systems
  • Industrial smart sensors
  • Motor predictive maintenance
  • Always-on speech recognition and sensor fusion processing

Forum Support on element14          Projects on hackster.io

RASynBoard: Low-power, Always-on, Edge AI Smart Sensor Module

 

 

RASynBoard


RASynBoard

RASynBoard EVK angle

RASynBoard EVK angle

RASynBoard EVK top

RASynBoard core module

I/O Board bottom

RASynBoard

Software Github Repo Guide
GitHub - Out of Box Demo

RASynBoard

Download Product Brief

What's Included
  • RASynBoard Core Module
  • I/O Board
  • Quick Start Instruction Card

RASynBoard

RASynBoard
Forum Support on

element14 VISIT FORUM

Hackster Spotlight: A close look at Avnet's RASynBoard

A low-cost edge ML development board that includes a core module with an IO expansion board.
 
RASynBoard
Projects on

hackster.io logo Explore

Avnet at the Embedded Vision Summit

This intelligent parking lot system leverages the RZBoard V2L and its high-powered Renesas RZ/V2L processor, running an accelerated occupancy detection model supported by OpenCV and Avnet's IoTConnect.

Avnet's Smart Parking AI RZBoard demo video