Custom Meta Tags

Hero Banner

Title and intro (LC)

LiRISE®, LEG4IT & RISE®: Designed by Liebherr-Components and Reycom

Useful jump links: 

Simplicity first for Edge AI

A truly professional “out‑of‑the‑box” experience. Every component in the family: device, board, tablet, antennas, software, and even cloud services, is optimised to work seamlessly together, offering ultra‑intuitive commissioning that saves you time and effort.

Liebherr LEG4IT LiRISE products

The LEG4IT 5-in-1 antenna, edge AI gateway, and PCB are designed to work together seamlessly

Product title (LC)

Products

LEG4IT edge AI Gateway (MM)

LEG4IT Edge AI Gateway

The robust LEG4IT Edge AI Gateway is ideal for demanding operating conditions. The powerful, AI-capable CPU and GPU enable a wide range of applications.

  • Qualcomm Dragonwing™ QCS6490
  • Windows 11 IoT Enterprise on Arm
  • Up to 10 years of OS and security support
  • Fast and Al-capable CPU, GPU and NPU
  • 5G, WiFi, Bluetooth® Low Energy, USB-C and more

Designation and part numbers:

  • Designation: LEG4IT Edge AI Gateway Windows 11 IoT
  • Article Part Number: 12789455

Optional accessories: 

LEG4IT edge AI Gateway

LEG4It PCB (MM)

LEG4IT PCB

The LEG4IT PCB provides you with the gateway's powerful AI functions in a compact form. Ideal for space-saving integration in various applications.

  • From condition monitoring to artificial intelligence
  • Qualcomm Dragonwing™ QCS6490
  • Windows 11 IoT Enterprise on Arm
  • Up to 10 years of OS and security support
  • Fast and AI-capable CPU, GPU and NPU
  • 5G, WiFi, Bluetooth® Low Energy, USB-C and more

Designation and part numbers:

  • Designation: LEG4IT PCB Windows 11 IoT
  • Article Part Number: 12789456

Optional accessories:

LEG4IT PCB

LEG4It 5G Antenna (MM)

LEG4IT 5-in-1 Antenna

5G, Bluetooth®, Wi-Fi and GNSS: The 5-in-1 antenna ensures optimum reception and enables fast data transmission. Simply connect and get started.

Designation and part numbers:

  • Designation: Antenna LEG4IT 5-in-1
  • Article Part Number: 12789460
LEG4It 5G antenna

5G Module (MM)

5G Module

The 5G module can be plugged directly into the LEG4IT PCB to enable 5G functionality. The module also provides a connection for a 5G cable to connect to the 5-in-1 antenna

Designation and part numbers: 

  • Designation: LEG4IT 5G Module
  • Article Part Number: 12789457
LEG4IT 5G Module

WiFi 6E Module (MM)

Wi-Fi 6E Module

The Wi-Fi 6E module is required to enable Wi-Fi functionality on the LEG4IT PCB. The 5-in-1 antenna can be connected directly to the module.

Designation and part numbers:

  • Designation: LEG4IT Wi-Fi 6E Module 
  • Article Part Number: 12789458
LEG4IT Wi-Fi 6E Module

LEG4It Device Cable Kit (MM)

LEG4IT Accessory Kit

With the Accessory Kit, you get all the cables you need to get started straight away in one package. Together with the power supply unit and the NFC antenna, this enables quick commissioning for evaluation purposes.

Designation and part numbers:

  • Designation: LEG4IT Accessory Kit
  • Article Part Number: 12789459

Technical data:

LEG4It device cable kit

Accessory kit table (LC)

Cable Length Plug (LEG4IT) Plug Quantity
HDMI 2m HDMI, IP67, male HDMI, male 1
USB-C 1m USB-C, IP67, male

USB-C male

1
Ethernet 2m M12, 8-pin, X-coded, male R145, 8-pin, male 4
CAN 2m M12, 5-pin, X-coded, male M12, 5-pin, A-coded, male 2
Power supply unit 2m M12, 5 pin, L-coded, female, IP68, IP69K Power supply unit with power cable, Euro flat plug to C7 plug 1
NFC antenna 1m Coaxil SMA, male NFC antenna 1

PCB Accessory Kit (MM)

PCB Accessory Kit

With the PCB Accessory Kit, you receive a complete package for quick commissioning. All the necessary cables, power supply unit and NFC antenna are included so you can get started straight away.

Designation and part numbers:

  • Designation: PCB Accessory Kit
  • Article Part Number: 12789579

Technical data:

LEG4It PCB Accessory Kit

PCB accessory kit table (LC)

Cable Length Plug (LEG4IT) Plug Quantity
HDMI 0.15m Micro HDMI, male HDMI, IP67, female 1
USB-C 0.13m USB-C, male

USB-C, IP67, female

1
Ethernet 0.165m RJ45, 8-pin, male M12, 8-pin, X-coded, female 4
CAN 0.26m Board plug, 5-pin, 2.54mm M12, 5-pin, A-coded, female 2
Power supply unit 0.3m Board plug, 5-pin, 4.2mm, 1 row M12, 5-pin, L-coded, male, Euro flat plug to C7 connector 1
NFC antenna 0.35m Mini Fakra B2x2, male Coaxial SMA, female 1
5G 0.29m 2x Mini Fakra B2x2, male Mini Fakra B2x2, A-coded (black) 1
Wi-Fi, GPS 0.325m 3x Mini Fakra B2x2, male Mini Fakra B2x2, C-coded (black) 1
GMSL 0.315m AMC MHF-1-LK RA Fakra front mount, IP67, male 2

Starter kit (MM)

LEG4IT Starter Kit Dev

Edge AI gateway, matching cable kit and 5-in-1 antenna – so you can get started on your development straight away.

Designation and part numbers: 

  • Designation: LEG4IT Edge AI Gateway Dev Kit - SAMPLE
  • Article Part Number: 14811648

Accessories included: 

LEG4IT edge AI Gateway

PCB starter kit (MM)

LEG4IT PCB Starter Kit Dev

The PCB Starter Kit Dev includes the LEG4IT PCB and all cables you need for fast evaluation and development.

Designation and part numbers:

Designation: LEG4IT PCB Dev Kit - SAMPLE
Article Part Number: 14811649

 

Optional accessories:

LEG4IT PCB

Windows 11 IoT Enterprise LTSC 2024 on Arm (MM)

Windows 11 IoT Enterprise LTSC 2024 on Arm

Windows 11 IoT Enterprise LTSC 2024 on ARM is the ideal platform for next-generation connected devices that demand both exceptional energy efficiency and high computing performance. By combining the long-term stability and security of Windows 11 IoT Enterprise LTSC with the power-efficient architecture of modern ARM processors, OEMs can design fanless, always-on devices with extended battery life, reduced thermal requirements, and lower operating costs.

At the same time, ARM-based platforms such as Qualcomm Dragonwing™ deliver the performance needed for AI inferencing, computer vision, industrial automation, edge analytics, and advanced user experiences. The result is a robust, scalable solution that enables device manufacturers to build intelligent, secure, and future-ready products without compromising on efficiency or performance.

  • Article Part Number: 14811787
Learn More

Liebherr logo (sHTML)

 

Order now (sHTML)

Speak to our experts

Speak to our embedded IoT experts today and order a range of Liebherr components from the LEG4IT family.

ORDER NOW

 

 

Brochure (sHTML)

LiRISE® - E2E IoT with AI

Download brochure

 

 

Configuration title (LC)

Choose your configuration

PRODUCT PART NUMBER

LEG4IT Edge AI Gateway Windows 11 IoT

12789455

Motherboard LEG4IT PCB Windows 11 IoT

12789456

Interface Module LEG4IT Wi-Fi 6E Module

12789458

Interface Module LEG4IT 5G Module

12789457

Set of cable LEG4IT Accessory Kit Computer

12789459

Antenna LEG4IT 5-in1 Antenna

12789460

Set of cable LEG4IT Accessory Kit PCB

12789579

Computer LEG4IT Edge AI Gateway Dev Kit - SAMPLE

14811648

Motherboard LEG4IT PCB Dev Kit - SAMPLE

14811649

Windows 11 IoT Enterprise LTSC 2024 on ARM License

14811787

 

Platform option 

Reycom (MM)

Reycom Industrial Secure Edge Platform (RISE®) – more than CRA

The Reycom Industrial Secure Edge Platform (RISE®) is a software platform for developing, deploying, and executing applications on edge computing devices.

RISE addresses key requirements for industrial equipment software platforms, including safe remote updates, cybersecurity, functional safety, data interoperability, and compliance governance. The RISE® platform enables secure and scalable infrastructure for autonomous and semi-autonomous machines and industrial systems.

Reycom of Switzerland logo

RISE Graphic (sHTML)

RISE Platform Graphic

RISE info (LC)

 

RISE® – Your fleet, fully in control from anywhere

RISE® gives your team a single source of truth to manage and update devices, deploy software, and run AI-powered operations.

  • RISE® AI Assistant: Flash, orchestrate, and simulate with an AI assistant that knows your devices.
  • RISE® Device Lifecycle Management: Onboards, monitor, and manage your entire fleet from a single source of truth.
  • RISE® Orchestrator and AI Apps: Roll-out software, AI workloads, and controlled updates across your fleet at scale.
  • RISE® Enterprise-Grade Security: Single sign-on with zero trust device and authentication and role-based access control.

Order now (sHTML)

Speak to our experts

Speak to our embedded IoT experts today and order a range of Liebherr components from the LEG4IT family.

ORDER NOW

 

 

LiRISE (sHTML)

Introducing RISE®

You can use your RISE® account to access your fleet, deployments, and operations dashboard. Speak to a member of the Reycom team today to discuss RISE® and how you get access to the RISE® portal.

LEARN MORE

 

 

Modal - Liebherr

Speak to our experts

Please let us know how we can assist you.