Custom Meta Tags

Hero Banner V2

PSoC™ 64 Secured MCU
and AWS Cloud Connectivity

Intro - LC

Secured Device Management with PSoC™ 64 Secured MCU and AWS Cloud

Easy-to-use development kit for secure IoT system design

Infineon and AWS have partnered to implement a scalable, easy-to-use, cost-effective and secure "device-to-cloud" solution based on the PSoC™ 64 secure boot MCU and Murata 1DX wireless module based on the Infineon CYW4343W Wi-Fi® + Bluetooth® combo chip. The PSoC™ 64 is tightly integrated with AWS IoT Core, providing easy, quick and secure onboarding of IoT devices to the AWS cloud computing service.

Mixed Media

  • Secured device management with AWS Cloud and PSoC™ 64 Secured MCUs
  • Support enabled within ModusToolbox™ Software
  • Just-in-time provisioning for secure device onboarding
  • Authenticated data from device to cloud
  • Supports end-to-end data encryption

Markets

  • Industrial
  • Consumer
  • Home Automation
  • Healthcare

Applications

  • Smart Things
  • Smart Home & Building
  • Smart City (EV Charging, Smart Meters, NAN, HAN)
  • Smart Factory
  • Smart Cars
  • Communication & Data Infrastructure

  PSoC™ AWS Wi-Fi BT Pioneer Kit        PSoC™ 64 Secured MCU         Enablement Software and Tools

Featured product title - html

Featured Product


PSoC 64 Pioneer Kit - LC

PSoC™ 64 Standard Secured – AWS Wi-Fi BT Pioneer Kit

The Infineon PSoC™ 64 Secured MCU provides seamless connectivity to the cloud with FreeRTOS in ModusToolbox™. You can get your development started using the PSoC™ 64 Standard Secured - AWS Wi-Fi Bluetooth® Pioneer Kit from Infineon.

The PSoC™ 64 Standard Secured AWS Wi-Fi Bluetooth Pioneer Kit is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC™ 64 Secured MCU and Amazon AWS IoT Core and associated web services. With AWS IoT Core you can securely transmit messages to and from all of your IoT devices and applications with low latency and high throughput. The kit features the PSoC™ 64 secured microcontroller with 2MB of Flash and 1MB of SRAM and a Murata 1DX Wi-Fi / Bluetooth module (IEEE 802.11n with Bluetooth® 5.1).

Featured product title AWS - html

Featured Product


PSoC 64 - LC

PSoC™ 64 Secured Microcontroller

The PSoC™ 64 Secured MCU is an ideal compute solution balancing power and performance. It incorporates all of the key features of the PSoC™ 6 with preconfigured security and connectivity software to support secure onboarding, secure boot, secure firmware updates and secure runtime services based on Trusted Firmware-M (TF-M). Develop your user application on the Arm® Cortex® -M4 processor in PSoC™ 64. FreeRTOS in ModusToolbox™ supports Platform Security Architecture APIs enabling your application to access services within the secure processing environment.

PSoC™ 64 Secured MCUs ship with a pre-established secure processing environment (SPE) and an isolated root-of-trust all running in the Arm® Cortex®-M0+. This dedicated security co-processor utilizes open-source Trusted Firmware-M (TF-M) and interacts with the non-secure processing environment (NPSE) through a hardware-based Inter Processor Communication (IPC) interface.

The root-of-trust is isolated from the SPE and provides an immutable identity for the device, securely stores keys, and supports secured services such as secure boot, secure provisioning, and attestation. The security co-processor in the PSoC™ 64 makes it easy for you to implement security in your application.

Secure IoT block diagram

Useful Documentation

PSoC™ 64 Secured MCU Brochure
PSoC™ 64 Secured MCU Datasheet
Getting Started with the PSoC™ 6 MCU App Note
PSoC™ 6 MCU Low Power-Modes and Power Reduction Techniques

Key attributes:

  • AWS Cloud integrated into ModusToolbox™ and supported by FreeRTOS in ModusToolbox™ as well.
  • Dual-core 150 MHz Arm® Cortex®-M4 and 100 MHz Arm® Cortex®-M0+
  • Secure onboarding, secure boot, secure firmware updates and secure runtime services based on Trusted Firmware-M (TF-M).
  • Rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors or electronic-ink displays
  • Ultra-low-power consumption provide as little as 22 uA/MHz in active power mode and 7 uA in deep sleep mode
  • Industry leading CAPSENSE™ capacitive-sensing technology

Enablement title

Enablement Software and Tools


Enablement software

This development kit running FreeRTOS in ModusToolbox™ enables devices to easily and securely connect to AWS cloud services like AWS IoT Core or to edge devices running AWS IoT Greengrass.

You can get started by downloading ModusToolbox™ and using the PSoC™ 64 Standard Secured - AWS Wi-Fi Bluetooth® Pioneer Kit (CY8CKIT-064S0S2-4343W).

Modus Toolbox

ModusToolboxTM Software