| Image | Product |
|---|---|
|
Connectors / Board-to-Board Connectors
The Mirror Mezz family connectors delivers superior signal integrity (SI) performance and data speeds up to 224Gbps to address increasing data transmission requirements for telecommunications, networking and other high-density applications. As data- |
|
Bourns New High Current Shielded Power Inductors SRP2008DP Series
SMD Power Inductors: High Current Shielded, 0.24~4.7uH, I sat: 1.6~5.5A The SRP2008DP Series inductors are built with a metal alloy powder core, delivering excellent high-current capability and a shielded structure that minimizes magnetic field radi |
|
Isolated Gate Drive Circuit
This article introduce the Gate Drive Circuit to drive the 3-phase inverter power module. The isolated gate drive circuit for a 3-phase inverter is crucial for ensuring the safety and reliability of the power module used in the inverter. It provides |
|
nRF54 Series
Nordic Semiconductor accelerates edge AI leadership with acquisition of Neuton AI Nordic Semiconductor, the global leader in ultra-low-power wireless connectivity solutions, today announced its acquisition of the intellectual property and core techn |
|
Ethernet ICMs
Suitable for a wide range of uses, such as industrial controllers, video cameras, Wi-Fi access points, or any applications requiring a single port Ethernet connector. The new ICM products are aimed at customers looking to upgrade product performanc |
|
Automotive Connectivity / Automotive Sealed PCB/Wire Connectors
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and reducing time-to-market by eliminating custom tooling; female connectors feature only pressure-activated design in the industry. |
|
The Bourns HES38U-RS485 Hybrid Position Sensor
The Bourns HES38U-RS485 Hybrid Position Sensor is a high-performance rotary position sensor that converts angular mechanical position into a precise electrical signal. Designed for applications requiring frequent adjustments, this sensor offers flexi |
|
TET series Power Supply
Titanium-class efficiency PSUs minimize energy loss, resulting in lower heat generation. This significantly improves thermal management, enhancing system reliability and reducing cooling requirements in demanding applications. Bel Power Solutions TE |
|
Connectors / Industrial Connectors / Heavy-Duty Connectors (HDC)
Heavy-Duty Connectors (HDC) offer durable, multi-pole connectors and enclosures for industrial, robotic, and control applications. Made from die-cast aluminum or thermoplastic, they ensure secure locking, dust/water sealing, and meet UL/CSA standards |
|
MagJack (Ethernet ICMs)
Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6 compatible products in production – offering an operating temperature range up to 100°, along with vibration withstand and sealing requirements. Bel Magnetic Solutions’ Automotive Ethernet I |
|
Front end power supply
Our front end power supplies TET and TEC seriers , with capacities up to 5.2kW, boast high efficiency, parallel capability for redundancy, and hot-plug functionality. These are vital components in server computing infrastructure. The TET / TEC serie |
|
Ultra-low-power wireless SoC
Ultra-low-power wireless SoC The nRF54LM20A is part of the nRF54L Series, together with the nRF54L15, nRF54L10, and nRF54L05. All wireless SoCs in the Series integrate an ultra-low-power 2.4 GHz radio and MCU with a 128 MHz Arm Cortex-M33 processor, |
|
ams AS1130 LED Driver IC
The AS1130 is a I²C interfaced, ultra-compact cross-plexing LED driver IC for 132 single LEDs with error diagnostic and correction. It offers a 8-bit PWM per LED and a 8-bit analog current adjustment on each matrix for up to 3mA per LED. It offers up |
|
MOSFET
Toshiba Dual MOSFET with N-Channel + P-Channel Configuration for Miniaturization and Low Power Consumption of Consumer and Industrial Equipment. Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched the 30V dual MOSFET “SSM6L826R |
|
ams BELAGO1.2 Dot Pattern Illuminator VCSEL
ams BELAGO1.2 Dot Pattern Illuminator VCSEL The Belago1.2 infrared illuminator is the most compact dot-projector for stereoscopic imaging available today. It produces a high-contrast, high dot density pattern that stereo-matching algorithms can use |
|
Fuse
Chip fuse of Slow Blow Series: C1T, 0685P, 0ABA, 0ABB Chip fuse of Fast Acting Series: C1F, C1H, C1Q, C2F, C2Q Bel offers a wide range of Chip fuses, Slow Blow and Fast Acting surface mount fuses protect wide range of AI applications from overcurre |
|
ICCON Socket Insert - High Power Current
ICCON Socket Inserts can offer flexibility for applications up to 480A. Easy installation with an optional floating feature allows ± 1mm radial misalignment when mating two printed circuit boards (PCBs) or busbars. This product can provide low contac |
|
Proximity Sensor VCNL36826S
Proximity Sensor With Interrupt, VCSEL, and I2C Interface VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMO |
|
Toshiba Releases Automotive Standard Digital Isolators
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched its first lineup of 4-channel high-speed standard digital isolators for automotive applications. The new "DCM34xx01 Series” features 10 devices that support stable operation wi |
|
0AKK
0AKK Series is an electric vehicle ceramic tube power fuse used in Electric Vehicle and Hybrid Electric Vehicle applications for short circuit protection. Maximum voltage 1000V DC, current rating from 63A to 350A, operating temperature -40ºC to 125ºC |
|
IHLE® inductor
IHLE® High Current Inductors With E-Field Shield Features High temperature, up to 155 °CIntegrated E-Shield for maximum EMI reduction (1)Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up the SRF (see standard ele |
|
Barometric pressure sensor for high-accuracy fall detection
Barometric pressure sensor detects the atmospheric pressure. This sensor is used for indoor navigation, elevator/floor change detection and weather monitoring. Murata's sensor element is designed by capacitive sensing technology, which performs low c |
|
Connectors / Automotive Connectivity /High-Speed FAKRA-Mini (HFM)
High-Speed FAKRA-Mini (HFM) Connectors provide compact automotive connectivity with data rates up to 28Gbps at 20 GHz. They save up to 80% space and ensure reliable performance for advanced driver assistance systems (ADAS), cameras and infotainment. |
|
ams AS7057 Medical and Health Sensor - Analog Frontend
The AS7057 Biosignal Sensor Analog Frontend (AFE) is the next generation Vital Sign Sensor. It enables the user to detect biosignals such as photoplethysmogram (PPG) and pulse transit time (PTT), as well as proximity. PPG is the most used HRM method. |
|
Powering the Brains of Autonomous Driving with Bourns SPB inductors
In advanced driver-assistance systems (ADAS), the GPUs driving artificial intelligence demand highly efficient and reliable power delivery. Multiphase buck controllers are widely adopted to meet these requirements, offering superior current handling, |
|
Toshiba Quad-Channel Standard Digital Isolators
For Industrial Equipment Toshiba Electronic Devices & Storage Corporation ("Toshiba") has expanded its DCL34xx0B series of quad-channel standard digital isolators for industrial equipment with four new products. The new products are "DCL340L0B" and |
|
Ultra-low-power wireless SoC
The nRF54LM20B is an ultra-low-power wireless SoC from Nordic’s nRF54L Series, integrating an efficient MCU, Axon NPU, and multi-protocol connectivity (Bluetooth LE/Mesh, Matter, Thread, etc.). It boasts the series’ largest memory (2MB NVM, 512KB RAM |
|
Combined Gyro Sensor and Accelerometer
The SCH16T series offers the best available single package 6DoF performance for industrial applications. The series includes two variants: SCH16T-K01 is suitable for measurements that require high performance from the gyroscope, and SCH16T-K10 is sui |
|
Toshiba N-channel power MOSFET for GenAI switched-mode power supply
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched the 40V N-channel power MOSFET "TPHR6704RL," fabricated with U-MOS11-H, Toshiba's latest-generation process, for switched-mode power supplies in industrial equipment such as da |
|
ECS-327ATQMV Series AEC-Q200 MultiVolt Oscillator
Automotive, Wireless, Mobile, Wearables, Wi-Fi, Bluetooth, Zigbee, IoT, Security Cameras, Sensors, RFID, Tracking, Industrial, General Microprocessors, Handheld Computing, Medical Sensors, Tracking Devices The ECS-327ATQMV 32.768 kHz SMD AEC-Q200 q |