| Image | Product |
|---|---|
|
Murata Combined Gyro Sensor and Accelerometer SCH16T-K10
Murata Combined Gyro Sensor and Accelerometer SCH16T-K10 offers available single package 6DoF performance for industrial applications.SCH16T-K10 has excellent linearity and offset stability over full temperature and measurement range, allowing centi |
|
Inverter Charger System
The Bel Power Solutions’ EV power supply for eMOBILITY, DC/DC converters, DC/AC inverter, 3-phase AC voltage to DC voltage in hybrid or full electric vehicles, The high power output is ideally matched to medium through heavy duty, EV certificatio |
|
PowerPAK® SO-8DC package
Vishay TrenchFET® Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer. These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double cooling MOSFETs offer variants with different dr |
|
UWB Modules Type 2AB
Murata Type2AB module is designed as small, high quality and lower power consumption UWB module. Ideally suited for small, battery operated IoT devices and applications. Murata has developed a compact UWB communication module, “Type 2AB,” equipped |
|
PowerPAK® SO-8DC package
Vishay TrenchFET® Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer. These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double cooling MOSFETs offer variants with different dr |
|
Optimizing Signal Integrity and Efficiency
In Bluetooth wearable applications, inductors are primarily utilized within RF matching networks and signal processing circuits. Their high self-resonant frequency (SRF) allows them to operate efficiently at the 2.4 GHz frequency band used by Bluetoo |
|
Bourns Automotive grade High Current Common Mode Chokes
The Bourns Magnetics Product Line introduces the new Automotive Grade SRF7038A Series Common Mode Chokes, designed to deliver high current capability up to 15 A and a broad impedance range of 70 Ω to 3000 Ω for effective EMI suppression. Featuring a |
|
Toshiba Surge-Protection Zener Diodes
Toshiba has launched and expanded its lineup of surge-protection Zener diodes, “XCEZ series,” for automotive equipment. These diodes feature small and versatile SOD-523 package, making them suitable for use in automotive systems such as advanced driv |
|
Toshiba SiC MOSFET for Sustainability New Energy Industry
Toshiba releases three new 650V SiC MOSFET devices in TOLL package (TW027U65C, TW048U65C, and TW083U65C) which boost efficiency and power density of industrial equipment. Toshiba’s new 3rd generation SiC MOSFETs in a general-purpose surface-mount TO |
|
Fuse
Chip fuse of Slow Blow Series: C1T, 0685P, 0ABA, 0ABB Chip fuse of Fast Acting Series: C1F, C1H, C1Q, C2F, C2Q Bel offers a wide range of Chip fuses, Slow Blow and Fast Acting surface mount fuses protect wide range of AI applications from overcurren |
|
Over temperature detection solution
Over temperature detection solution with Thermoflagger™ Thermoflagger™ IC in combination with PTC thermistors helps to configure a simple over temperature detection solution. Thermal management is important to ensure optimal performance and protect |
|
0ZCF - Low Rho Series
Designed to protect against electrical overloads and short circuits, 0ZCF - Low Rho Series is low Rho 2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents. Maximum voltage 12V DC, operating (hold current) range |
|
Light electric vehicles (LEVs): ADAS in e-bikes, EV charger
Introduction of Toshiba semiconductor devices that can used in Advanced Driver-Assistance Systems (ADAS). Toshiba Electronic Devices & Storage Corporation provides comprehensive device solutions to customers developing new products by applying its |
|
32.768 kHz Tuning Fork Crystal
ECS Inc. International's ECX-16 is an ultra compact 32.768 kHz tuning fork crystal, perfectly suited for automotive, EV charging, IoT and industrial applications. ECS Inc.'s ECX-16 is ideal for automotive and sustainable applications bringing improv |
|
Non-Isolated DC-DC converter module: UltraCP™ MYC0409-NA
Ultra-Thin, High Efficiency, Div.4, 72W Charge pump module for 48V bus architecture MYC0409-NA is 48 Volt divide-by-4 Charge pump Capacitor divider fully-integrated module. Capable of delivering up to 72 watts of power with peak efficiency of 97%. |
|
T55 vPolyTan™SMD capacitor
The Vishay T55 series capacitor is a solid capacitor with vPolyTanTM cathode technology delivering low ESR, long operation life time and high ripple current capabilities. Features Ultra low ESRHigh ripple current capabilityNo wear out effectStab |
|
WSLP2512 - Low Ohmic Value & High Power Shunt Resistor
WSLP2512 Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as OBC, DC-DC converter, Inverter, Robotic, and so on. Compared to film resistors, they also with |
|
Bourns® High Current Shielded SMD Power Inductors
Bourns' latest SMD high current shielded power inductors offer the advantages of wirewound construction, and are designed with an iron powder core that features high saturation current and shielded construction for low magnetic radiation. Bourns is |
|
Fuse
Bel offers a wide range of Chip fuses, Slow Blow and Fast Acting surface mount fuses protect Sensing devices from overcurrent. Our Chip fuses are surface mount, small size, which can meet the demand for miniaturization. Features Operating Tem |
|
Murata Isolated gate driver
Murata’s range of DC-DC converters for gate drive power are specifically designed for gate drive circuits, commonly used in alternative energy, motion & control, mobility, and healthcare solutions. Features Ultra low isolation capacitance 3pFO |
|
Chip Fuse
Bel Fuse Inc. offer a small size of chip fuse and help provide circuit protection for security. 0ABB Series is small size 0603 surface mount slow-blow chip fuse. 32V DC voltage rating1A to 4A current rating, -55ºC to +125ºC operating temperature. S |
|
Enabling Ambient Invisible intelligence
How the high-performance RF components improve the feature Ambient Invisible Intelligence (AII) in the application of Bluetooth 6.0 Ambient Invisible Intelligence (AII) refers to seamless, unobtrusive connectivity where smart devices interact auton |
|
Wi-Fi® + Bluetooth® Modules Type 2FP
Type 2FR/2FP is a family of small and highly integrated multi-radio modules with built-in high-performance MCU with advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and sm |
|
TC75S67TU
TC75S67TU is suitable for Analog/Mixed Signal Front Ends design for Edge AI Applications. Analog is critical for Edge AI because all real-world signals (vision, sound, vibration, temperature, bio signals) are inherently analog, and the quality of th |
|
0ZLJ, 0ZLM, 0ZLK series
It’s small surface mountable, solid state. Faster time to trip than standard SMD devices, and lower resistance than standard SMD devices. Low Rho Series is low Rho 0603/0805/1206 chip size, surface mount PTC resettable fuse with faster trip time an |
|
IoT Sensor Solution Proposal by Toshiba
Low power consumption and miniaturization are important in designing IoT sensor. Toshiba provides information on a wide range of semiconductor products suitable for power supply units, sensor signal input units, control unit, display unit, etc., alon |
|
DEEPX Edge AI: Ultra-Low Power, GPU-Class NPU Modules & Systems
DEEPX DX-M1 delivers up to 200 TOPS GPU-class AI performance at just 1–5W. Featuring IQ8 INT8 quantization for FP32-level accuracy, DEEPX enables concurrent multi-model edge AI with superior thermals and 90% TCO savings for smart devices. DEEPX deli |
|
ams AS6221 Temperature Sensor
The AS6221 is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The AS6221 IC is a high accuracy digital t |
|
nRF54L15 System-on-Chip
The nRF54L Series enables the creation of innovative next-generation IoT products. nRF54L15, together with nRF54L10 and nRF54L05, make up the nRF54L Series. All wireless SoCs in the nRF54L Series integrate an ultra-low-power multiprotocol 2.4 GHz r |
|
New Shielded Power Inductors SRP4021HMT Series
The new Bourns® shielded power inductors feature high heat resistance and high saturation current, along with low magnetic field radiation, enabling enhanced power handling capability, improved efficiency, and optimized filtering performance in power |