Avnet
RFSoC System on Module (SOM)
The integration of direct RF-sampling data converters onto a single SoM.

CTS
Temperature sensor
This portfolio of temperature sensors encompasses all industry-standard design approaches including PTC and NTC thermistors, pure metal RTDs and thermocouples.

Murata
村田 共模扼流线圈DLM0NSN900HY2
DLM0NSN900HY2 是村田制作所推出的小型叠层共模扼流线圈,专为高速信号线路的噪声遏制与信号完整性保障而设计,适用于空间受限的移动设备、通信模块和医疗器械设备

Sitime
Precision Timing for AI Data Center Optics, NICs and AECs
MEMS oscillators reject supply noise; FemtoClock generates and conditions clocks for optics, NICs and AEC endpoints

Bourns
48 V Power Architecture Trend
As automotive and computing applications balance power, efficiency, and safety, 48 V systems are emerging as the standards to maximize performance and safely unlock intelligent functions

Panasonic
Supporting the Shift to 48V AI Power Architectures
The shift toward 48V architectures is reshaping power delivery in high-density AI infrastructure

Toshiba
Toshiba 80V N-channel MOSFETs for 48V Systems in Automotive Equipment
Global trend of moving from 12V systems to 48V in vehicle electrical infrastructure that balances power, efficiency, and safety to unlock the next generation of intelligent, electrified mobility

Avnet
Discover Infineon advanced solutions
Avnet delivers a portfolio of system‑level solutions based on Infineon’s high‑performance semiconductor technologies, covering xEV inverters, bidirectional DC‑DC, motor drives, smart cockpits, and protection systems.

KAVX
High-Performance Power Delivery
AI Server Power & Energy Storage & Data center & Switch & Optical

Nordic
集成 Axon NPU的超低功耗无线SoC
nRF54LM20B是Nordic nRF54L系列中的超低功耗无线SoC,集成了高效MCU、Axon NPU及多协议连接功能(支持蓝牙LE/网状网络、Matter、Thread等)。

Toshiba
SiC Power MOSFET for AI Server
Toshiba 3kW Power Supply Reference Solution for AI Servers Using Surface-Mounted SiC MOSFET

Amphenol
Ve-Tera™
EWCAP male power blade size, support 40A, 60A and 90A per pin in 48V electrical and electronic architecture

Molex
Scale AI Infrastructure with 48V Power Distribution
As AI and high-performance computing increase rack-level power requirements, data centers need scalable and adaptable power-distribution infrastructure

Rohm
AG160FNS4FRA: 80V Automotive MOSFET for 48V Power Systems
The AG160FNS4FRA is an automotive-grade 80V N-channel power MOSFET compliant with the AEC-Q101 reliability standard.

onsemi
专为严苛环境而生的 EliteSiC JFETs
onsemi 的 EliteSiC JFET 将超低 RDS(on)、线性模式下的稳健性以及高速故障响应集于单一 SiC 平台——这项技术不仅开关速度快,防护能力强,更能应对您所能设想的任何环境。

Bel Fuse
AC-DC Converters for AI data center
Bel Fuse’s TEC2700 Series is a 2700W CRPS power supply with active PFC, converting AC or HVDC input to 12VDC output for distributed power systems.

Molex
Enabling 800G AI Fabrics with OSFP Connectivity
Single- and dual-port, 8- and 16-lane options help address AI data center capacity needs while minimizing space impact.

Panasonic
Polymer Capacitor Solutions for 48V AI Server Power
SP-Cap, POSCAP and OS-CON support efficient power conversion from 48V inputs to processor rails.

arm OSARM
ams AS3722 Power Management Unit
The programmable power management unit AS3722 features 4x DC-DC buck converters, 3x buck converter (6A to 24A) and 11 low noise LDOs

Samtec
Power Mate® 4.19mm (.165 Inch) Pitch
Our Power Mate® 4.19 mm (.165") pitch discrete wire cables and connectors feature individually shrouded contacts for reliability in harsh environments with up to 10.4 Amps

Vishay
XClampR® Bidirectional Flat Clamping TVS in SMD DO-218AC Package
Surface Mount XClampR® Transient Voltage Suppressors High Temperature Stability and High Reliability Conditions

Avnet
Discover how engineers are shaping the future with AI
Discover how AI is moving from experimentation to real-world impact, revealing both opportunities and operational challenges.

Bourns
高功率瞬态电压抑制器件 (PTVS)
高功率瞬态电压抑制器(Power Transient Voltage Suppressor, PTVS)是专为高功率密度与高电压环境设计的过电压防护器件。

MPS
MP87595 and MP87597
Dual 90A, Intelli-Phase™ solution in an LGA-40 (6mmx6mm) package & dual, 100A, Intelli-Phase™ solution in an LGA-40 (6mmx6mm) package

Samtec
Polymer Capacitor Solutions for 48V AI Server Power
Samtec has introduced the CPX architecture which supports both Co-Packaged Copper and Co-Packaged Optics on the same physical platform through a unified substrate socket design.

Bel Fuse
400V Isolated DC-DC Converter
TQPM0Z48B series are isolated, unregulated DC/DC converters that have a ratio conversion of 8:1 and provide 2000W continuous power

onsemi
Low/Medium Voltage MOSFETs NTMFSC0D8N04XMTWG
MOSFET - Power, SingleN-Channel, DUAL COOL40 V, 0.78mΩ, 310 A

Samtec
GENERATE® HIGH-SPEED EDGE CARD SYSTEM
Samtec's Generate® card feature Edge Rate® contacts optimized for signal integrity performance

YAGEO
High-Cap MLCC
YAGEO High-Cap MLCCs deliver high capacitance, low impedance, and excellent reliability for AI data center applications.